KYOCERA AVX 12061C103JAT2A

1206 10 nF 100 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance10 nF
DielectricX7R
Dissipation Factor2.5 %
Insulation Resistance100 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance5 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.6 mm
Height940 µm
Length3.2 mm
Thickness939.8 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12061C103JAT2A.

Future Electronics
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet4 pages8 years ago
Newark
Datasheet4 pages16 years ago
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago
Farnell
Datasheet4 pages10 years ago
Datasheet4 pages2 years ago
TME
Datasheet4 pages2 years ago
Upverter
Technical Drawing134 pages3 years ago
Datasheet109 pages11 years ago
Datasheet4 pages11 years ago
element14
Datasheet4 pages14 years ago
DigiKey
Datasheet4 pages17 years ago
Jameco
Datasheet19 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages19 years ago
Sierra IC
Datasheet18 pages19 years ago

Alternate Parts

Price @ 1000
$ 0.071
$ 0.053
$ 0.053
Stock
150,545
129,246
129,246
Authorized Distributors
12
12
12
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
940 µm
850 µm
850 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 12061C103JAT2A.

Related Parts

Descriptions

Descriptions of KYOCERA AVX 12061C103JAT2A provided by its distributors.

1206 10 nF 100 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.01uF 100V X7R 5% SMD 1206 125°C Emboss T/R
1206 (3216Metric) ceramic capacitor 100V 10000pF 卤5% X7R
Capacitor;Ceramic;Cap 0.01 uF;Tol 5%;Vol-Rtg 100 VDC;SMT;1206;X7R;Tape & Reel | AVX 12061C103JAT2A
CAP, 0.01µF, 100V, 5%, X7R, 1206, REEL
CERAMIC CAPACITOR 0.01UF 100V, X7R, 5%, 1206, FULL REEL; Capacitance:0.01µF; Voltage(DC):100V; Capacitor Case / Package:1206 [3216 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:X7R; Product Range:-; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12061C-103JAT2A
  • 12061C103JAT2A.
  • 12061C103JAT2A..
  • 12061C103JAT2A/4K
  • 12061C103JAT2A4K

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance10 nF
DielectricX7R
Dissipation Factor2.5 %
Insulation Resistance100 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance5 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.6 mm
Height940 µm
Length3.2 mm
Thickness939.8 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12061C103JAT2A.

Future Electronics
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet4 pages8 years ago
Newark
Datasheet4 pages16 years ago
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago
Farnell
Datasheet4 pages10 years ago
Datasheet4 pages2 years ago
TME
Datasheet4 pages2 years ago
Upverter
Technical Drawing134 pages3 years ago
Datasheet109 pages11 years ago
Datasheet4 pages11 years ago
element14
Datasheet4 pages14 years ago
DigiKey
Datasheet4 pages17 years ago
Jameco
Datasheet19 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages19 years ago
Sierra IC
Datasheet18 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago