KYOCERA AVX 12061A103JAT2A

1206 (3216Metric) ceramic capacitor 100V 10000pF ±5% C0G NP0
Production
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Technical
Capacitance10 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height950 µm
Length3.2004 mm
Thickness1.524 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12061A103JAT2A.

Upverter
Technical Drawing134 pages3 years ago
Datasheet109 pages11 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 12061A103JAT2A.

Related Parts

Descriptions

Descriptions of KYOCERA AVX 12061A103JAT2A provided by its distributors.

1206 (3216Metric) ceramic capacitor 100V 10000pF ±5% C0G NP0
CAP CER 10000PF 100V NP0 1206
T101 Commercial / Tape/reel, 7 Inch Paper Tape Rohs Compliant: Yes
OEMs, CMs ONLY (NO BROKERS)
.01UF 100V 5% 1206

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12061A103JAT2A.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Technical
Capacitance10 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height950 µm
Length3.2004 mm
Thickness1.524 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12061A103JAT2A.

Upverter
Technical Drawing134 pages3 years ago
Datasheet109 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago