AVX 12061A101JAT2A

CAPACITOR, CERAMIC;100PF;CHIP;+/-5%;100V;SMD;0+/-30PPM/DEGC, COG(NPO);,TR

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet 2
12061A101JAT2A/BKN 12,035 Buy Now »
USD
0.035 0.035 0.035 0.035 0.035
12061A101JAT2A 56,000 Buy Now »
USD
0.032
Digi-Key 3
478-1444-1-ND 18,965 Buy Now »
USD
0.450 0.321 0.212 0.133 0.133
478-1444-6-ND 18,965 Buy Now »
USD
0.450 0.321 0.212 0.133 0.133
478-1444-2-ND 12,000 Buy Now »
USD
0.098
Arrow 2
12061A101JAT2A**MULT1 1,927 Buy Now »
USD
0.083 0.077 0.067 0.058 0.040
12061A101JAT2A 52,000 Buy Now »
USD
0.022
Verical 2
12061A101JAT2A 52,000 Buy Now »
USD
0.022
12061A101JAT2A 1,927 Buy Now »
USD
0.058 0.058
Newark 2
96K4782 29,381 Buy Now »
USD
0.024 0.024 0.024 0.024 0.024
27C4497 28,000 Buy Now »
USD
0.016
Chip One Stop Japan 2
C1S127005887880 1,927 Buy Now »
CNY
1.43 0.743 0.743
C1S127005831580 56,000 Buy Now »
CNY
0.548
TTI 2
12061A101JAT2A 36,000 Buy Now »
USD
0.018
12061A101JAT2A. 2,250 Buy Now »
USD
0.200 0.200 0.200
Mouser
581-12061A101J 9,750 Buy Now »
USD
0.260 0.260 0.177 0.130 0.098
Chip One Stop Global 2
C1S127005887880 1,927 Buy Now »
USD
0.209 0.106 0.106
C1S127005831580 56,000 Buy Now »
USD
0.016
Future Electronics
12061A101JAT2A 68,000 Buy Now »
USD
0.019
Allied Electronics 2
70001099 3,430 Buy Now »
USD
0.060 0.060 0.049 0.040 0.040
70002270 0 ··
USD
0.040
PUI
12061A101JAT2A 0 Send RFQ »
Avnet Europe
12061A101JAT2A 12,000 Buy Now »
USD
0.016
Avnet Asia
12061A101JAT2A 0 ··
USD
0.017
RS Components
4646739 1,050 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
12061A101JAT2A 163,650 Buy Now »
USD
0.016
Jameco
2011256 11,400 Buy Now »
USD
0.030
Area51
12061A101JAT2A 8,000 ··
USD
0.025 0.025 0.025 0.025 0.025
Quest
12061A101JAT2A 8,234 Buy Now »
USD
0.130 0.130 0.065 0.039 0.026
C Plus Electronics
12061A101JAT2A Yes ··
SPEC
12061A101JAT2A 4,000 ··
Electronic Expediters
12061A101JAT2A 3,838 Buy Now »
NAC Semi
12061A101JAT2A 1,294 Buy Now »
Abacus Technologies
12061A101JAT2A 18,501 ··
TME
12061A101JAT2A 6,300 Buy Now »
USD
0.025 0.020 0.016
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
12061A101JAT2A Contact ··
Touchstone Systems
12061A101JAT2A Contact Send RFQ »
Chip 1 Exchange
12061A101JAT2A Contact ··
XS Micro
12061A101JAT2A Contact ··
TransparentC
12061A101JAT2A Contact Send RFQ »

Descriptions

CAP CER 100PF 100V NP0 1206
Digi-Key
Cap Ceramic 100pF 100V C0G 5% SMD 1206 125Ž Paper T/R
Chip One Stop Global
1206 C0G ceramic capacitor 100pF 100V
RS Components
Cap Ceramic 100pF 100V C0G 5% SMD 1206 125Ž Paper T/R
Chip One Stop Japan
Cap Ceramic 100pF 100V C0G 5% SMD 1206 125C T/R
Verical
CAP CER 100PF 100V 5% NP0 1206
SPEC
CAP 100pF 5% 100V 1206
Component Sense
100PF 100V 5% 1206
TTI
Capacitor 100pf 100 Volt C0G 5% Surface Mount 1206 Paper Tape and Reel
Jameco
CAPACITOR, 1206, 100PF, 100V; Capacitor Application:General Purpose; Dielectric Characteristic:C0G / NP0; Capacitance:100pF; Capacitance Tolerance:± 5%; Voltage Rating:100V; Capacitor Case Style:1206; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); External Depth:1.05mm; External Length / Height:3.2mm; External Width:1.6mm; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:1206; Reel Quantity:3000; Tape Width:8mm; Temperature Coefficient:0 ± 30ppm/°C; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:5%; Tolerance -:5%; Voltage Rating VDC:100V
element14 APAC
Cap Ceramic 100pF 100V C0G 5% SMD 1206 125°C Paper T/R
Avnet Asia
Cap Ceramic 100pF 100V C0G 5% SMD 1206 125°C Paper T/R
Avnet
CAPACITOR, 1206, 100PF, 100V; Application:Standard; Capacitance:100pF; Tolerance, Capacitance:± 5%; Series:12061A; Voltage, Rating:100V dc; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:1206; Termination Type:SMD; Dielectric Characteristic:C0G / NP0; External Depth:1.05mm; External Length / Height:3.2mm; Operating Temperature Range:-55°C to +125°C; Quantity, Reel:3000; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:5%; Tolerance, -:5%; Voltage Rating, DC:100V; Width, External:1.6mm; Width, Tape:8mm
Farnell
0805 560 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Future Electronics
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:100pF; Capacitance Tolerance:± 5%; Voltage Rating:100VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:1206; Termination Type:SMD ;RoHS Compliant: Yes
Newark
CAPACITOR, CERAMIC;100PF;CHIP;+/-5%;100V;SMD;0+/-30PPM/DEGC, COG(NPO);,TR
Allied Electronics
Cap Ceramic 100pF 100V C0G 5% SMD 1206 125°C Paper T/R
Avnet Europe
Capacitor: ceramic; 100pF; 100V; C0G; ±5%; SMD; Case (inch):1206
TME

Technical Specifications

Size-Thickness 939.8 µm
Capacitance Tolerance ±5%
Size-Width 1.6 mm
Dielectric Characteristic C0G/NP0
Voltage Rating (DC) 100 V
Lead-Free Status Lead Free
Case / Package / Footprint 1206
Mounting Type Surface Mount
Insulation Resistance 100 GΩ
REACH SVHC Compliance No SVHC
Case / Package (SI) 3216
Capacitance 100 pF
Number of Pins 2
Size-Length 3.2 mm
RoHS Compliant
Size-Height 940 µm
Packaging Cut Tape (CT) Tape & Reel (TR)

Documents

Arrow
Datasheet 4 pages 6 years ago
Future Electronics
Datasheet 4 pages 7 years ago
Datasheet 4 pages 1 year ago
element14
Datasheet 4 pages 6 years ago
Datasheet 4 pages 8 years ago
Allied Electronics
Datasheet 18 pages 12 years ago
Verical
Datasheet 4 pages 7 years ago
Jameco
Datasheet 5 pages 8 years ago
Garrett
Datasheet 1 page 7 years ago
Sierra IC
Datasheet 18 pages 12 years ago
Farnell
Datasheet 4 pages 10 years ago
Datasheet 46 pages 13 years ago
Digi-Key
Datasheet 20 pages 15 years ago
Compliance Statements
Rohs Statement 4 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 2 pages 3 years ago

Images

Alternate Names

AVX CORP 12061A101JAT2A
AVX CORPORATION 12061A101JAT2A
LCC 12061A101JAT2A
KED 12061A101JAT2A
AVXKYO 12061A101JAT2A
AVX (KYOCERA) 12061A101JAT2A
AVX LTD 12061A101JAT2A
KAVX 12061A101JAT2A
AVX CERAMICS 12061A101JAT2A
AVX LIMITED 12061A101JAT2A
AVXC 12061A101JAT2A
AVX CORPORAT 12061A101JAT2A
KYOCERA ELECTRONICS 12061A101JAT2A
A V X CERAMICS CORP 12061A101JAT2A
AVX Corpor 12061A101JAT2A
AVX-K 12061A101JAT2A
AVX CORPORATION (VA) 12061A101JAT2A
AVX (FORMERLY KNOWN AS NICHICON) 12061A101JAT2A
AVX CORPORATION [MIL] 12061A101JAT2A
AVX/KYOCRA 12061A101JAT2A
AVX/KYOCER 12061A101JAT2A
AVX/CGW 12061A101JAT2A
AVX/KYOCE 12061A101JAT2A
THOMSON CSF PASSIVE COMPO 12061A101JAT2A
Thomson / AVX 12061A101JAT2A
AVX Corporation 12061A101JAT2A

Search for other parts like 12061A »