Aptiv 12052856

Delphi Metri-Pack 280 4 Way Black Unsealed Female Connector

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Housing MaterialNylon
MaterialNylon
Technical
Current Rating30 A
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Positions4
Number of Rows1
PackagingBulk
TerminationCrimp

Inventory History

3 month trend:
+15.45%

Engineering Resources

View Evaluation kits and Reference designs for Aptiv 12052856.

Related Parts

Descriptions

Descriptions of Aptiv 12052856 provided by its distributors.

Delphi Metri-Pack 280 4 Way Black Unsealed Female Connector
Conn Housing F 4 POS Crimp ST Cable Mount
Lockable = Yes / Poles = 4 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -40 / Rows = 1 / Packaging = Bulk / Housing Material = Polyamide 6.6 / Gender = Receptacle / Housing Colour = Black

Manufacturer Aliases

Aptiv has several brands around the world that distributors may use as alternate names. Aptiv may also be known as the following names:

  • Aptiv (Formerly Delphi)
  • APTIV(Delphi)
  • APTIV ANTING
  • APTIV SERVICES US LLC
  • APTIV PLC
  • APTIV SERVICES 2 FRANCE SAS
  • APTIV SERVICES HUNGARY
  • Aptiv Connection Systems
  • APTIV SERVICES AUSTRIA
  • APTIV SERVICES GERMANY
  • Aptiv (Formerly Delphi Connection Systems)
  • APTIV CONNECTION SYSTEMS HUNGARY KF
  • APTIV ELECTRIC SYSTEMS CO LTD
  • APTIV MOBILITY SERVICES AUSTRIA MAT
  • APTIV SERVICES 3 US LLC (DELPHI)
  • APTIV KOREA LLC PYEONGTAEK PLANT
  • APTIV SERVICES 2 US INC
  • APTIV CONNECTION SYSTEMS KOREA LLC
  • APTIV SERVICES DEUTSCHLAND GMB
  • APTIV SERVICES DEUTSCHLAND GMBH
  • APTIV CONNECTION SYSTEMS INDIA PRIV
  • APTIV SERVICES HUNGARY KFT
  • APTIV SERVICES 3 US LLC
  • APTIV MANUFATURA E SERVICOS DE DIST
  • APTIV ELECTRICAL CENTERS

Technical Specifications

Physical
ColorBlack
Housing MaterialNylon
MaterialNylon
Technical
Current Rating30 A
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Positions4
Number of Rows1
PackagingBulk
TerminationCrimp

Compliance

Environmental Classification
RoHSCompliant