C&K Components 1201M2T3CBE2

Switch Slide ON None ON DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialCopper
Contact PlatingGold
Housing MaterialStainless Steel
MountThrough Hole
Technical
Electrical Life100 kcycles
Max Operating Temperature65 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationStraight
PackagingBulk
Switch FunctionOn-On
Switch Travel2.16 mm
TerminationPC Pins
Throw ConfigurationDPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length5.08 mm
Depth11.43 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 1201M2T3CBE2.

Sager Electronics
Datasheet6 pages6 years ago
Electro Sonic
Datasheet6 pages5 years ago
Datasheet6 pages8 years ago
Datasheet6 pages10 years ago
_legacy Avnet
Datasheet6 pages11 years ago
Arrow Electronics
Datasheet6 pages12 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components 1201M2T3CBE2.

Related Parts

Descriptions

Descriptions of C&K Components 1201M2T3CBE2 provided by its distributors.

Switch Slide ON None ON DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk
SWITCH SLIDE DPDT 0.4VA 20V
MINIATURE SLIDE SWITCH
Slide Switches Slide

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialCopper
Contact PlatingGold
Housing MaterialStainless Steel
MountThrough Hole
Technical
Electrical Life100 kcycles
Max Operating Temperature65 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationStraight
PackagingBulk
Switch FunctionOn-On
Switch Travel2.16 mm
TerminationPC Pins
Throw ConfigurationDPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length5.08 mm
Depth11.43 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 1201M2T3CBE2.

Sager Electronics
Datasheet6 pages6 years ago
Electro Sonic
Datasheet6 pages5 years ago
Datasheet6 pages8 years ago
Datasheet6 pages10 years ago
_legacy Avnet
Datasheet6 pages11 years ago
Arrow Electronics
Datasheet6 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant