TME

Delphi 12015792

2 Way Black Weather Pack Tower Sealed Female Connector Assembly, Max Current 20 amps

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Mouser
829-12015792 9,397 Buy Now »
USD
1.33 1.33 0.750 0.750 0.750
TTI
12015792 266,200 Buy Now »
Terminals & Connectors
12015792 2,538 Buy Now »
USD
1.33 1.33 1.33 1.33 1.33
Power and Signal Group
12015792 224,400 Buy Now »
RS Components
8010752 3,449 Buy Now »
GBP
1.28 1.14 0.890 0.800 0.800
Avnet Europe
12015792 0 ··
EUR
0.256
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Hutch & Son
12015792 7 ··
USD
0.940 0.940 0.940 0.940 0.940
Abacus Technologies
12015792 21,951 ··
TME
12015792 3,595 Buy Now »
USD
0.700 0.590 0.540 0.470 0.470
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
12015792 Contact ··

Descriptions

Weather-Pack 2 way sealed female
RS Components
2 Way Black Weather Pack Tower Sealed Female Connector Assembly, Max Current 20 amps
Power and Signal Group
CONN WP 2WF SLD BLK
TTI
Connector: wire-wire; Weather Pack; plug; female; PIN:2; for cable
TME
WEATHERPACK TOWER HALF 2C; Part Number: 12015792
Hutch & Son

Technical Specifications

ELV Compliant Compliant
RoHS Non-Compliant
Material Nylon
Color Black
Gender Female
Current Rating 20 A
Number of Positions 2

Documents

Garrett
Datasheet 6 pages 13 years ago

Images

Alternate Names

Delphi Connection Systems 12015792
DCS 12015792
DELPHI PACKARD 12015792
DELPHI CORPORATION 12015792
Delphi Connection Systems/Specialty Electronics 12015792
Delphi Connection System 12015792
DELPHI CONNECTION SYSTEMS/SPECIALTY ELECTRONICS (VA) 12015792
DELPHI-P EU 12015792
DELPHI / IN STOCK 12015792
PACKARD DELPHI 12015792
DELPHI CONNECTOR 12015792
DELPHI PACKARD ESPANA SLU 12015792
DELPHI DEUTSCHLAND G 12015792
DELPHI CORP 12015792
DELPHI PACKARD ELECTRIC 12015792
DELPHI PACKARD AUSTRIA GMBH 12015792
DELPHI/PACKARD CONNECTION SYSTEMS 12015792
DELPHI DEUTSCHLAND GMBH 12015792
DELPHI AUTOMOTIVE 12015792
DELPHI PACKARD ESPAN 12015792
DELPHI PACKARD AUSTR 12015792
DELPHI PACKARD ELECT 12015792
Delphi Packard Electric Sys 12015792
DELPHI PACKARD HUNGARY KFT 12015792
DELPH 12015792

Search for other parts like 12015792 »