Molex 1201080238

Micro-Change (M12) Double-Ended Cordset, 4 Pole, Male (Straight) To Male (Straight)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact PlatingGold
Insulation ColorGreen
Insulation MaterialPUR
Number of Pins4
Technical
Current Rating1.5 A
GenderMale to Male
Number of Conductors4
OrientationStraight
Voltage Rating30 V
Dimensions
Cable Length5 m
Length5 m
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for Molex 1201080238.

Molex
Datasheet1 page10 years ago
Technical Drawing3 pages10 years ago
Master Electronics
Datasheet1 page6 years ago
Farnell
Datasheet1 page3 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
TME
Datasheet4 pages8 years ago

Inventory History

3 month trend:
-23.77%

Supply Chain

Country of OriginPL
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 1201080238.

Descriptions

Descriptions of Molex 1201080238 provided by its distributors.

Micro-Change (M12) Double-Ended Cordset, 4 Pole, Male (Straight) To Male (Straight)
Cable Assembly Shielded PUR 5m 22AWG M12 Circular to M12 Circular 4 to 4 POS M-M Micro-Change (M12)
1201080238 - Molex MIC 4P M/MP ST/ST D-CODED 5M, E11A06011M050
Micro-Change (M12) Double-Ended Cordset, 4 Poles, Male (Straight) to Male | Molex Woodhead/Brad 120108-0238
Micro-Change (M12) Double-Ended Cordset, 4 Poles, Male (Straight) to Male (Straight), 22 AWG, Shielded PUR Cable, 5.0m (16.40') Length
SENSOR CORD, 4P M12 PL-M12 PL, 5M;
CBL CIRC 4POS MALE TO MALE 16.4'
MC(M12)DOUBLE-ENDED CORDSET 4P
MICRO-CHANGE M12 DBLEND CORDST

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120108-0238
  • E11A06011M050

Technical Specifications

Physical
ColorGreen
Contact PlatingGold
Insulation ColorGreen
Insulation MaterialPUR
Number of Pins4
Technical
Current Rating1.5 A
GenderMale to Male
Number of Conductors4
OrientationStraight
Voltage Rating30 V
Dimensions
Cable Length5 m
Length5 m
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for Molex 1201080238.

Molex
Datasheet1 page10 years ago
Technical Drawing3 pages10 years ago
Master Electronics
Datasheet1 page6 years ago
Farnell
Datasheet1 page3 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
TME
Datasheet4 pages8 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago