White Rodgers 120-901

Contactor, Power; Single; 100 A (Continous); UL94-V0; 12 VDC; SPNO; 12 degC

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
50F3662 224 Buy Now »
USD
24.08 23.02 19.12 17.32 17.32
Carlton-Bates
78671098998 23 Buy Now »
USD
21.55 21.55 21.55 21.55 21.55
Allied Electronics
70101985 393 Buy Now »
USD
21.31 21.31 13.80 13.80 13.80
Master Electronics
120901 80 ··
USD
25.19 25.19 17.16 13.37 13.37
element14 APAC
1412759 0 ··
CNY
143.42 132.69 113.39 103.65 103.65
Electro Sonic
120901 92 Buy Now »
USD
26.70 26.70 18.19 14.17 14.17
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Electronic Supply
120-901 317 Send RFQ »
Quest
120-901 0 ··
4 Star Electronics
120-901 6 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
120-901 Contact ··

Descriptions

Contactor; DC Power Contactors; Coil Voltage: 12 VDC; Contact Configuration: SPNO; Contact Rating-(Amps.) Inductive L oad - Normally Open - Continuous: 100 A; Duty Cycle: Continuous
Relay Specialties
Continuous Duty DC Power Contactor 100A 12V DC
Carlton-Bates
D. C. Power Contactor, Input
Master Electronics
CONTACTOR, SPST-NO, 12VDC, 100A, BRACKET
Newark
Contactor, Power; Single; 100 A (Continous); UL94-V0; 12 VDC; SPNO; 12 degC
Allied Electronics

Technical Specifications

Voltage Rating (DC) 12 V
Contact Material Silver
Contacts Type SPST-NO
Mounting Type Bracket
Operating Voltage 12 V
RoHS Compliant
Contact Current Rating 100 A
Coil Voltage 12 V 12 V (max)

Documents

Newark
Datasheet 2 pages 10 years ago
Allied Electronics
Datasheet 2 pages 11 years ago

Images

Alternate Names

WHITE ROGERS 120-901
WHITE RODGER 120-901
EMERSON CLIMATE 120-901
EMERSON APPLIANCE SOLUTIONS 120-901

Search for other parts like 120- »