Honeywell 11TW1-7

Bat-Handle Toggle Switch SPDT On-Off-On momentary/maintained/momentary 5A/125Vac 5A/30Vdc
In Stock

Price and Stock

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingSilver
MountBushing
Weight11.34 g
Technical
Current Rating5 A
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating5 A
Max Operating Temperature71 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-65 °C
Number of Poles1
Number of Positions3
OrientationStraight
Switch FunctionMom-Off-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length17.27 mm
Depth13.59 mm
Length14.61 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 11TW1-7.

Sager Electronics
Datasheet9 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages7 years ago
Datasheet3 pages15 years ago
Datasheet6 pages23 years ago
Master Electronics
Datasheet1 page0 years ago
element14 APAC
Datasheet12 pages8 years ago
Arrow Electronics
Datasheet6 pages23 years ago
Switches Unlimited
Datasheet12 pages12 years ago
Agility
Datasheet16 pages12 years ago

Inventory History

3 month trend:
+13.87%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 11TW1-7.

Related Parts

Descriptions

Descriptions of Honeywell 11TW1-7 provided by its distributors.

Bat-Handle Toggle Switch SPDT On-Off-On momentary/maintained/momentary 5A/125Vac 5A/30Vdc
Switch Toggle (ON) OFF (ON) SPDT Round Toggle Solder 5A 125VAC 30VDC Panel Mount with Threads
Toggle Switch, SPDT, Momentary, Wire Terminal, Panel Mount-threaded
Toggle Switch (ON)-OFF-(ON) SPDT 5A @ 120V Solder Lug
Switch, Toggle, Miniature, 5AMPS, SPDT, ON-OFF-ON
Miniature Military-Grade Toggle Switch SPDT
TOGGLE SWITCH, SPDT; Switch Function Type:On-Off-On; Contact Configuration:SPDT; Voltage, Contact AC Max:125V; Max Contact Current AC:5A; Max Contact Current DC:5A; Terminal Type:Solder Tab
Toggle Switch; Switch Operation:On-Off-On; Circuitry:SPDT; Switch Terminals:Solder Lug; Actuator Style:Bat; Contact Current Max:5A; Current Rating:5A; Leaded Process Compatible:No; Mounting Type:PCB ;RoHS Compliant: No
11TW1-7, MS27718-27-1, Honeywell MICRO SWITCH TW Series Toggle Switch, SPDT - 1 pole, 3 position (Momentary ON - OFF - ON), Solder terminal, Standard Lever, Military Part Number MS27718-27-1. Ampere/Voltage Range (Resistive Load): 0.1 A to 5.0 A at 0.5 Vdc to 28 Vdc; 0.1 A to 5.0 A at 0.5 Vac to 115 Vac. UL/CSA L117: 5 A at 125 Vac. Qualified to MIL-DTL-83731.
MICRO SWITCH TW Series Toggle Switch, 1 pole, 3 position, Solder terminal, Standard Lever, Military Part Number MS27718-27-1 MICRO SWITCH TW Series toggle switches are military qualified to MIL-83731 specifications for sealed and unsealed toggle switches. Quality construction features include an available bonded seal between the toggle lever and bushing for those applications where a sealing-related failure cannot be tolerated. The durable design of the TW Series toggle is well-suited for many military, aerospace and other demanding applications where space behind the panel is limited. TW toggles feature a miniature military-grade design with environmental sealing capabilities and can be configured with a large selection of circuitries, electrical terminations, lever and bushing designs, and contact material options to satisfy a diverse range of applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11TW1-7.
  • MS27718-27-1
  • MS27718271

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingSilver
MountBushing
Weight11.34 g
Technical
Current Rating5 A
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating5 A
Max Operating Temperature71 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-65 °C
Number of Poles1
Number of Positions3
OrientationStraight
Switch FunctionMom-Off-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length17.27 mm
Depth13.59 mm
Length14.61 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 11TW1-7.

Sager Electronics
Datasheet9 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages7 years ago
Datasheet3 pages15 years ago
Datasheet6 pages23 years ago
Master Electronics
Datasheet1 page0 years ago
element14 APAC
Datasheet12 pages8 years ago
Arrow Electronics
Datasheet6 pages23 years ago
Switches Unlimited
Datasheet12 pages12 years ago
Agility
Datasheet16 pages12 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeContains Lead
RatingsEnvironment Proof
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago