Microchip 11LC161T-I/TT

UN I/O™ Serial EEPROM Family, 16Bytes, 100 kHz, 2.5 to 5.5V, SOT-23-3, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Density16 kb
Frequency100 kHz
InterfaceSerial
Max Frequency100 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current5 mA
PackagingTape & Reel

Documents

Download datasheets and manufacturer documentation for Microchip 11LC161T-I/TT.

Farnell
Datasheet48 pages12 years ago
Electro Sonic
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet22 pages14 years ago

Alternate Parts

Price @ 1000
$ 0.27
$ 0.35
$ 0.35
Stock
157,439
114,054
114,054
Authorized Distributors
6
6
6
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Density
16 kb
16 kb
16 kb
Access Time
-
-
-
Frequency
100 kHz
100 kHz
100 kHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 11LC161T-I/TT.

Related Parts

Descriptions

Descriptions of Microchip 11LC161T-I/TT provided by its distributors.

UN I/O™ Serial EEPROM Family, 16Bytes, 100 kHz, 2.5 to 5.5V, SOT-23-3, RoHS
Microchip SCT
EEPROM Serial 16K-bit 2K x 8 3.3V/5V 3-Pin SOT-23 T/R
IC EEPROM UNI/O SERIAL 16KB 3-PIN SOT-23
16K, 2048 X 8 2.5V Serial Ee, Ind, Alternate Address Option 3 Sot-23 1.3Mm T/R Rohs Compliant: Yes |Microchip 11LC161T-I/TT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11LC161T-ITT

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Density16 kb
Frequency100 kHz
InterfaceSerial
Max Frequency100 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current5 mA
PackagingTape & Reel

Documents

Download datasheets and manufacturer documentation for Microchip 11LC161T-I/TT.

Farnell
Datasheet48 pages12 years ago
Electro Sonic
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet22 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements