Microchip 11LC080-I/P

UN I/O™ Serial EEPROM Family, 16Bytes, 100 kHz, 2.5 to 5.5V, PDIP-8, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins8
Technical
Access Time5 ms
Density8 kb
Frequency100 kHz
InterfaceSerial
Max Frequency100 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size1 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current5 mA
Operating Supply Voltage5 V
Dimensions
Height3.3 mm
Length9.46 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Microchip 11LC080-I/P.

Electro Sonic
Datasheet48 pages12 years ago
element14
Datasheet38 pages16 years ago
Future Electronics
Datasheet40 pages14 years ago
SHENGYU ELECTRONICS
Datasheet22 pages14 years ago
Farnell
Datasheet88 pages15 years ago
Datasheet8 pages15 years ago
Datasheet28 pages16 years ago
Datasheet2 pages17 years ago
Datasheet24 pages18 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-0.20%

Alternate Parts

Price @ 1000
$ 0.4
$ 0.457
$ 0.457
Stock
149,020
136,575
136,575
Authorized Distributors
9
7
7
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Density
8 kb
8 kb
8 kb
Access Time
5 ms
-
-
Frequency
100 kHz
100 kHz
100 kHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 11LC080-I/P.

Related Parts

Descriptions

Descriptions of Microchip 11LC080-I/P provided by its distributors.

UN I/O™ Serial EEPROM Family, 16Bytes, 100 kHz, 2.5 to 5.5V, PDIP-8, RoHS
Microchip SCT
EEPROM Serial 8K-bit 1K x 8 3.3V/5V 8-Pin PDIP Tube - Rail/Tube
8K 1kX8 2.5V Serial EEPROM,11LC080-I/P | Microchip Technology Inc. 11LC080-I/P
11LC080 Series 8 Kbit (1K x 8) 5.5 V Through Hole UNI/O® Serial EEPROM - DIP-8
2.5V Single-wire SEEPROM with 8k-bits of memory and device address A0H
Serial Eeprom, 8Kbit, 100Khz, Dip-8; Memory Configuration:1K X 8Bit; Interfaces:Serial Uni/O; Clock Frequency Max:100Khz; Ic Case/Package:Dip; No. Of Pins:8Pins; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Msl:- Rohs Compliant: Yes |Microchip 11LC080-I/P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11LC080-IP
  • 11LC080I/P
  • 11LC080IP

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins8
Technical
Access Time5 ms
Density8 kb
Frequency100 kHz
InterfaceSerial
Max Frequency100 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size1 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current5 mA
Operating Supply Voltage5 V
Dimensions
Height3.3 mm
Length9.46 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Microchip 11LC080-I/P.

Electro Sonic
Datasheet48 pages12 years ago
element14
Datasheet38 pages16 years ago
Future Electronics
Datasheet40 pages14 years ago
SHENGYU ELECTRONICS
Datasheet22 pages14 years ago
Farnell
Datasheet88 pages15 years ago
Datasheet8 pages15 years ago
Datasheet28 pages16 years ago
Datasheet2 pages17 years ago
Datasheet24 pages18 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements