Microchip 11LC040-E/SN

UN I/O™ Serial EEPROM Family, 16Bytes, 100 kHz, 2.5 to 5.5V, SOIC-8, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins8
Technical
Density4 kb
Frequency100 kHz
InterfaceSerial
Max Frequency100 kHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size512 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current5 mA
Number of Words512
Operating Supply Voltage5 V
Dimensions
Height1.5 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip 11LC040-E/SN.

Newark
Datasheet48 pages12 years ago
Electro Sonic
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet22 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.352
$ 0.301
$ 0.301
Stock
112,522
169,538
169,538
Authorized Distributors
7
9
9
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
4 kb
4 kb
4 kb
Access Time
-
5 ms
5 ms
Frequency
100 kHz
100 kHz
100 kHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 11LC040-E/SN.

Related Parts

Descriptions

Descriptions of Microchip 11LC040-E/SN provided by its distributors.

UN I/O™ Serial EEPROM Family, 16Bytes, 100 kHz, 2.5 to 5.5V, SOIC-8, RoHS
Microchip SCT
EEPROM Serial 4K-bit 512 x 8 3.3V/5V 8-Pin SOIC N Tube
Microchip 11LC040-E/SN Serial EEPROM Memory, 4kbit, 2.5 to 5.5 V 8-Pin SOIC | Microchip Technology Inc. 11LC040-E/SN
Eeprom, 4Kbit, -40 To 125Deg C; Memory Configuration:512 X 8Bit; Interfaces:Serial Uni/O; Clock Frequency Max:100Khz; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 11LC040-E/SN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11LC040-ESN
  • 11LC040E/SN
  • 11LC040ESN

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins8
Technical
Density4 kb
Frequency100 kHz
InterfaceSerial
Max Frequency100 kHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size512 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current5 mA
Number of Words512
Operating Supply Voltage5 V
Dimensions
Height1.5 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip 11LC040-E/SN.

Newark
Datasheet48 pages12 years ago
Electro Sonic
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet22 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements