Grayhill 11K5015-JMNB

Knob, Control Style, 0.125 Inch Dia. Shaft, Metal Insert w/Set Screws, Blk, Nylo

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
GH7337-ND 728 Buy Now »
USD
2.97 2.89 2.78 2.27 2.19
Verical
11K5015-JMNB 155 Buy Now »
USD
3.11 2.34 2.34 2.34
Avnet
11K5015-JMNB 0 ··
USD
3.27 3.23 2.28 2.28 2.28
Carlton-Bates
78298898638 0 ··
USD
4.15 4.15 4.15 4.15 4.15
Chip One Stop Japan
GRAY-0003519 75 Buy Now »
USD
2.96 2.96 2.96 2.96 2.96
Mouser
706-11K5015-JMNB 364 Buy Now »
USD
2.97 2.89 2.77 2.26 2.21
Newark
18C4128 0 ··
USD
3.29 2.90 1.99 1.90 1.90
Master Electronics
11K5015JMNB 120 ··
USD
3.14 3.14 2.36 2.15 2.15
Chip One Stop Global
C1S306100035192 53 Buy Now »
JPY
275.00 274.00 273.00 273.00 273.00
Sager Electronics
11K5015-JMNB 0 ··
USD
3.94 3.94 3.94 2.20 2.11
Future Electronics
11K5015-JMNB 0 ··
USD
2.30 2.11 2.11
Allied Electronics
70216905 0 ··
USD
2.89 2.89 2.55 2.44 2.44
Farnell
3576723 0 ··
GBP
4.17 3.68 2.52 2.49 2.49
element14 APAC
3576723 0 ··
SGD
4.62 4.50 4.32 3.53 3.41
Avnet Europe
11K5015-JMNB 0 ··
EUR
10.51 10.51 3.82 3.00 3.00
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
11K5015-JMNB 48 Buy Now »
USD
4.11 4.11 4.11 4.11 4.11
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
11K5015-JMNB Contact ··
XS Micro
11K5015-JMNB Contact ··

Descriptions

ROUND SKIRT FLUTED CONTROL KNOB, 3.175MM; ROUND SKIRT FLUTED CONTROL KNOB, 3.175MM; Knob / Dial Style:Round Knurled with Indicator Line; Shaft Diameter:3.175mm; Knob Diameter:22.71mm; Shaft Type:Round; Knob Material:Nylon; Color:Black; Knob Dia - Imperial:0.894"
element14 APAC
KNOB PLASTIC 1/8" DIA BLACK
Digi-Key
ROUND SKIRT FLUTED CONTROL KNOB, 3.175MM
Farnell
Switch Access Rotary Switch Round Knob
Verical
Switch Access Rotary Switch Round Knob
Avnet
Switch Access Rotary Switch Round Knob
Sager Electronics
Switch Access Rotary Switch Knob
North Star Micro
Switch Access Rotary Switch Round Knob
Chip One Stop Global
Control Knob Black
Carlton-Bates
Control Knob Style 5015 .125inin dia. shaft metal
Master Electronics
Knob; Knob/Dial Style:Round Fluted With Skirt; Knob Dia - Imperial:0.894"; Knob Dia - Metric:22.71mm; Knob Height - Imperial:0.662"; Knob Height - Metric:16.81mm; Shaft Dia - Imperial:0.125"; Shaft Dia - Metric:3.175mm; Color:Black ;RoHS Compliant: Yes
Newark
3.175MM Round Skirt Fluted Control Knob Rotary Accessorie
Future Electronics
Knob, Control Style, 0.125 Inch Dia. Shaft, Metal Insert w/Set Screws, Blk, Nylo
Allied Electronics

Technical Specifications

Size-Height 16.61 mm
Material Nylon
Lead-Free Status Lead Free
Color Black
RoHS Compliant
Size-Diameter 22.71 mm

Documents

Allied Electronics
Datasheet 2 pages 9 years ago
_crawl Avnet
Datasheet 2 pages 9 years ago
Electro Sonic
Datasheet 2 pages 4 years ago
Newark
Datasheet 1 page 16 years ago
Onlinecomponents.com
Datasheet 2 pages 9 years ago

Images

Alternate Names

GRAYHILL INC 11K5015-JMNB
GRAY 11K5015-JMNB
GRA 11K5015-JMNB
GREYHILL 11K5015-JMNB
GRAYHIL 11K5015-JMNB
GRAYHL 11K5015-JMNB
GRAYH 11K5015-JMNB
GRAYHI 11K5015-JMNB
GRAYHILL INC (VA) 11K5015-JMNB
GRAYHILL SWITCHES 11K5015-JMNB
GRAYHILL INCORPORATED 11K5015-JMNB
GRY 11K5015-JMNB
GRAYHILL/NON 11K5015-JMNB

Search for other parts like 11K »