Microchip 11AA02E48T-I/TT

EEPROM UNI/O Serial 2K-bit 256 x 8 2.5V/3.3V/5V Automotive 3-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Access Time5 ms
Density2 kb
Frequency100 kHz
InterfaceSerial
Max Frequency100 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size256 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current5 mA
Operating Supply Voltage5 V
PackagingCut Tape
Schedule B8542320050
TerminationSMD/SMT
Dimensions
Height950 µm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Microchip 11AA02E48T-I/TT.

element14 APAC
Datasheet18 pages15 years ago
SHENGYU ELECTRONICS
Datasheet32 pages7 years ago
Microchip
Datasheet31 pages6 years ago
TME
Datasheet32 pages11 years ago
Newark
Datasheet48 pages12 years ago
Farnell
Datasheet8 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages14 years ago

Inventory History

3 month trend:
-1.83%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 11AA02E48T-I/TT.

Related Parts

Descriptions

Descriptions of Microchip 11AA02E48T-I/TT provided by its distributors.

EEPROM UNI/O Serial 2K-bit 256 x 8 2.5V/3.3V/5V Automotive 3-Pin SOT-23 T/R
11AA02E48 Series 2 Kbit (256 x 8) 5.5 V SMT UNI/O® Serial EEPROM - SOT-23-3
EEPROM, Serial, 2 Kbit, 256 x 8bit, 100 kHz, 3 Pins, SOT-23
MICROCHIP - 11AA02E48T-I/TT - EEPROM SERIALE, 2KBIT, 100KHZ, SOT-23-3
Application Specific EEPROMs, 16Bytes, 1.8 to 5.5V, -40 to 85°C, SOT-23-3, RoHS
Microchip SCT
Serial Eeprom, 2Kbit, 100Khz, Sot-23-3; Memory Interface Type:Serial Uni/O; Memory Size:2Kbit; Eeprom Memory Configuration:256K X 8Bit; Clock Frequency:100Khz; Memory Case Style:Sot-23; No. Of Pins:3Pins; Supply Voltage Min:1.8V Rohs Compliant: Yes |Microchip 11AA02E48T-I/TT
Memory Size KB = 2 / Organisation = 256 x 8 Bit / Interfaces = UNI/O / Clock Frequency Max. kHz = 100 / Data Retention Years = 200 / Supply Current mA = 5 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 3 / Width mm = 1.3 / Height mm = 1.1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11AA02E48T-ITT

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Access Time5 ms
Density2 kb
Frequency100 kHz
InterfaceSerial
Max Frequency100 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size256 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current5 mA
Operating Supply Voltage5 V
PackagingCut Tape
Schedule B8542320050
TerminationSMD/SMT
Dimensions
Height950 µm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Microchip 11AA02E48T-I/TT.

element14 APAC
Datasheet18 pages15 years ago
SHENGYU ELECTRONICS
Datasheet32 pages7 years ago
Microchip
Datasheet31 pages6 years ago
TME
Datasheet32 pages11 years ago
Newark
Datasheet48 pages12 years ago
Farnell
Datasheet8 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements