Belden 1189A 010U1000

CATV Coaxial Cable Quad Foil & Braid Shield Black 1000 ft (305m)
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAluminum
ColorBlack
Conductor MaterialSteel
Insulation MaterialPVC
MountBox
Weight246.754249 kg
Technical
Impedance75 Ω
ShieldingShielded
Dimensions
Height266.7 mm
Length304.8 m
Outside Diameter7.4676 mm
Width508 mm

Documents

Download datasheets and manufacturer documentation for Belden 1189A 010U1000.

Belden
Datasheet3 pages12 years ago
Newark
Datasheet3 pages7 years ago
Datasheet3 pages10 years ago
Datasheet3 pages13 years ago
Herman ProAV
Datasheet3 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Belden 1189A 010U1000.

Descriptions

Descriptions of Belden 1189A 010U1000 provided by its distributors.

CATV Coaxial Cable Quad Foil & Braid Shield Black 1000 ft (305m)
Belden 1189A RG6/18 CATV Coaxial 1000 Foot Black Unreeled Box
Coaxial Cable, RG6/U, 18 AWG, BCCS, Solid, Braid Shield, Black PVC, 75 Ohms | Belden 1189A 010U1000
Video Cable, CATV and Satellite, Color: Black
18 GIFHDLDPE DBL SH PVC . CATV COAX
Coaxial Cable, Rg6/U, 1000Ft, Black; Coaxial Cable Type:Rg6; Wire Gauge:18Awg; Conductor Area Csa:-; Impedance:75Ohm; Reel Length (Imperial):1000Ft; Reel Length (Metric):304.8M; Jacket Color:Black; Jacket Material:Pvc Rohs Compliant: Yes |Belden 1189A 010U1000

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1189A-010-U1000
  • 1189A-010U1000
  • 1189A010U1000

Technical Specifications

Physical
Case/PackageAluminum
ColorBlack
Conductor MaterialSteel
Insulation MaterialPVC
MountBox
Weight246.754249 kg
Technical
Impedance75 Ω
ShieldingShielded
Dimensions
Height266.7 mm
Length304.8 m
Outside Diameter7.4676 mm
Width508 mm

Documents

Download datasheets and manufacturer documentation for Belden 1189A 010U1000.

Belden
Datasheet3 pages12 years ago
Newark
Datasheet3 pages7 years ago
Datasheet3 pages10 years ago
Datasheet3 pages13 years ago
Herman ProAV
Datasheet3 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago

Compliance

Environmental Classification
ApprovalsCE, UL
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago