TE Connectivity / AMP 118982-1

Connector Accessories Keying Plug Straight Thermoplastic Black Box
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MaterialGlass, Thermoplastic
Technical
PackagingBulk

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 118982-1.

Electro Sonic
Datasheet1 page17 years ago
ShanghaiCT
Technical Drawing1 page26 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago
TE Connectivity
Instruction Sheet1 page26 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 118982-1.

Descriptions

Descriptions of TE Connectivity / AMP 118982-1 provided by its distributors.

Connector Accessories Keying Plug Straight Thermoplastic Black Box
KEYING PLUG, BLACK, CONNECTOR; Accessory Type: Keying Plug; For Use With: AMP Economate Series Connectors; Product Range: Economate Series; SVHC: No SVHC (27-Jun-2018)
KEYING PLUG Connector Hardware Accessory Type: Keying Plug Primary Product Color: Black Operating Temperature (Max): 185 °F Operating Temperature (Max): 85 °C Operating Temperature Range: -55 – 85 °C Keying Plug Black | Connector Hardware | Part Number: 118982-1 | Internal Number: 118982-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TYCO ELECTRONICS AMP
  • TE Connectivity AMP Connectors
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 118982-1 .

Technical Specifications

Physical
ColorBlack
MaterialGlass, Thermoplastic
Technical
PackagingBulk

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 118982-1.

Electro Sonic
Datasheet1 page17 years ago
ShanghaiCT
Technical Drawing1 page26 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago
TE Connectivity
Instruction Sheet1 page26 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement2 pages10 years ago