Diptronics 1188E-1K2-V

Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
1188E-1K2-V30
>1wk

Technical Specifications

Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Life (Cycles)50 kcycles
Max Operating Temperature70 °C
Manufacturer Package Identifier1188E-1K2-V
Min Operating Temperature-25 °C
Voltage Rating (DC)12 V
Dimensions
Height3.5 mm

Documents

Download datasheets and manufacturer documentation for Diptronics 1188E-1K2-V.

Upverter
Datasheet2 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for Diptronics 1188E-1K2-V.

Manufacturer Aliases

Diptronics has several brands around the world that distributors may use as alternate names. Diptronics may also be known as the following names:

  • DIPTRONIC
  • DIPTRONICS MANUFACT INC
  • DIPTRONICS MANUFACTURING INC
  • DIP
  • Diptronics Manufacturing
  • DIPTRONICS MANUFACTURNIG INC
  • DIPTR
  • DIPTRONICS MFG INC
  • DIPTRO
  • DIPTRON

Technical Specifications

Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Life (Cycles)50 kcycles
Max Operating Temperature70 °C
Manufacturer Package Identifier1188E-1K2-V
Min Operating Temperature-25 °C
Voltage Rating (DC)12 V
Dimensions
Height3.5 mm

Documents

Download datasheets and manufacturer documentation for Diptronics 1188E-1K2-V.

Upverter
Datasheet2 pages8 years ago