E-T-A 1180-02-0.8A

Circuit Breaker Thermal Reset Function Only Plug-In 1P 250/VAC 72VDC 0.8A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHolder
Technical
Breaker TypeThermal
Current Rating800 mA
Number of Poles1
Voltage Rating (AC)250 V
Voltage Rating (DC)72 V

Documents

Download datasheets and manufacturer documentation for E-T-A 1180-02-0.8A.

Fuses Unlimited
Datasheet4 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for E-T-A 1180-02-0.8A.

Descriptions

Descriptions of E-T-A 1180-02-0.8A provided by its distributors.

Circuit Breaker Thermal Reset Function Only Plug-In 1P 250/VAC 72VDC 0.8A
CIR BRKR THRM 800MA 250VAC 72VDC
MINIATURISED SINGLE POLE THERMAL CIRCUIT BREAKER WITH SWITCHING FUNCTION OPTIONAL (PUSH-PUSH ACTUATION). RELIABLE SNAP-ACTING AND TRIP-FREE MECHANISM. APPROVED TO CBE STANDARD EN/IEC 60934. S TYPE, TO. BLADE TERMINALS FITTING INTO SOCKETS FOR RAIL MOUNT

Manufacturer Aliases

E-T-A has several brands around the world that distributors may use as alternate names. E-T-A may also be known as the following names:

  • E-T-A CIRCUIT BREAKERS
  • E-T-A Engineering Technology
  • ETA CIRCU
  • E-T-A ELEKTROTECHNISCHE APPARATE GMBH
  • E-t-a Elektrotechnische Apparate

Technical Specifications

Physical
MountHolder
Technical
Breaker TypeThermal
Current Rating800 mA
Number of Poles1
Voltage Rating (AC)250 V
Voltage Rating (DC)72 V

Documents

Download datasheets and manufacturer documentation for E-T-A 1180-02-0.8A.

Fuses Unlimited
Datasheet4 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant