Brennenstuhl 1177183

INSPECTION LIGHT, 240V, 11W; Supply Voltage:240V; Base Type:G23; Power Rating:11W; Light Source:Low Energy; Length:48cm;...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
8157766 29 Buy Now »
GBP
21.23 19.25 19.25 19.25 19.25
element14 APAC
8157766 12 Buy Now »
SGD
39.29 37.39 37.39 37.39 37.39
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
1177183 Contact ยทยท

Descriptions

INSPECTION LIGHT, 240V, 11W; Supply Voltage:240V; Base Type:G23; Power Rating:11W; Light Source:Low Energy; Length:48cm; Mains Plug Type:UK; External Length / Height:48cm; Max Length:48cm; Supply Voltage VAC:240V
Farnell
INSPECTION LIGHT, 240V, 11W; Supply Voltage:240V; Lamp Base Type:G23; Power Rating:11W; Length:480mm; Plug Type:UK; SVHC:No SVHC (19-Dec-2011); External Length / Height:48cm; Length Max:48cm; Supply Voltage V AC:240V
element14 APAC

Technical Specifications

RoHS Compliant
Size-Length 480 mm
REACH SVHC Compliance No SVHC
Supply Voltage (DC) 240 V
Power Rating 11 W

Documents

Farnell
Datasheet 1 page 10 years ago

Images


Search for other parts like 1177183 »