Brennenstuhl 1177183 110

INSPECTION LIGHT, 110V, 11W; Supply Voltage:110V; Base Type:G23; Power Rating:11W; Light Source:Low Energy; Length:48cm;...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
8157774 182 Buy Now »
GBP
24.37 22.46 22.46 22.46 22.46
element14 APAC
8157774 110 Buy Now »
SGD
48.91 46.54 46.54 46.54 46.54
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
1177183 110 Contact ยทยท

Descriptions

INSPECTION LIGHT, 110V, 11W; Supply Voltage:110V; Base Type:G23; Power Rating:11W; Light Source:Low Energy; Length:48cm; Mains Plug Type:UK; External Length / Height:48cm; Max Length:48cm; Supply Voltage VAC:110V
Farnell
INSPECTION LIGHT, 110V, 11W; Supply Voltage:110V; Lamp Base Type:G23; Power Rating:11W; Length:480mm; Plug Type:UK; SVHC:No SVHC (19-Dec-2011); External Length / Height:48cm; Length Max:48cm; Supply Voltage V AC:110V
element14 APAC

Technical Specifications

Size-Length 480 mm
REACH SVHC Compliance No SVHC
Supply Voltage (DC) 110 V
Power Rating 11 W
RoHS Compliant

Documents

Farnell
Datasheet 1 page 10 years ago

Images


Search for other parts like 1177183 »