Alpha Wire 1174C SL001

Wire And Cable, 4 Conductor(S), 22Awg, 300V, Communication And Control Cable
Datasheet

Price and Stock

Technical Specifications

Physical
ColorGrey
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Weight9.679661 kg
Technical
Max Operating Temperature75 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-20 °C
Number of Conductors4
Number of Cores4
PackagingBulk
ShieldingUnshielded
Voltage150 V
Voltage Rating300 V
Voltage Rating (DC)300 V
Wire/Cable TypeMulti-Conductor
Dimensions
Cable Length304.8 m
Insulation Diameter4.699 mm
Insulation Thickness812.8 µm
Length304.8 m
Outside Diameter4.826 mm
Wire/Cable Diameter4.8 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for Alpha Wire 1174C SL001.

element14 APAC
Datasheet4 pages6 years ago
Datasheet3 pages11 years ago
Master Electronics
Datasheet4 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet1 page23 years ago
Datasheet1 page18 years ago
Amar Radio Corporation
Datasheet4 pages1 year ago
TME
Datasheet4 pages1 year ago
Electro Sonic
Datasheet4 pages9 years ago
Agility
Datasheet3 pages11 years ago
element14
Datasheet1 page18 years ago
DigiKey
Datasheet1 page23 years ago

Inventory History

3 month trend:
-30.65%

Engineering Resources

View Evaluation kits and Reference designs for Alpha Wire 1174C SL001.

Related Parts

Descriptions

Descriptions of Alpha Wire 1174C SL001 provided by its distributors.

Wire And Cable, 4 Conductor(S), 22Awg, 300V, Communication And Control Cable
Unshielded 4 Conductor Slate PVC cable on 1000 Foot Spool Put-Ups.
Multiconductor Cable, Unshielded; 4; 22 AWG; 7 x 30; 0.19 in.; 0.010 in.; PVC
UNSHLD MULTICOND CABLE 4COND 22AWG 1000FT; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Cable Type:Unshielded; No. of Conductors:4; No. of Strands x Strand Size:7 x 30AWG; Jacket Material:PVC (Polyvinylchloride) ;RoHS Compliant: Yes
CABLE, 22AWG, 4 CORE, SLATE, 304.8M; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; No. of Conductors:4; Conductor Size AWG:22AWG; Voltage Rating:300V; No. of Max Strands x Strand Size:7 x 0.25mm; Conductor Area CSA:0.35mm²; Jacket Colour:Slate; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:4.7mm; Conductor Material:Tinned Copper; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE/EDGE
  • ALPHA WIRE|MARKEL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1174C-SL001

Technical Specifications

Physical
ColorGrey
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Weight9.679661 kg
Technical
Max Operating Temperature75 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-20 °C
Number of Conductors4
Number of Cores4
PackagingBulk
ShieldingUnshielded
Voltage150 V
Voltage Rating300 V
Voltage Rating (DC)300 V
Wire/Cable TypeMulti-Conductor
Dimensions
Cable Length304.8 m
Insulation Diameter4.699 mm
Insulation Thickness812.8 µm
Length304.8 m
Outside Diameter4.826 mm
Wire/Cable Diameter4.8 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for Alpha Wire 1174C SL001.

element14 APAC
Datasheet4 pages6 years ago
Datasheet3 pages11 years ago
Master Electronics
Datasheet4 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet1 page23 years ago
Datasheet1 page18 years ago
Amar Radio Corporation
Datasheet4 pages1 year ago
TME
Datasheet4 pages1 year ago
Electro Sonic
Datasheet4 pages9 years ago
Agility
Datasheet3 pages11 years ago
element14
Datasheet1 page18 years ago
DigiKey
Datasheet1 page23 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
REACH SVHCNo SVHC
RoHSCompliant