ETA 1170-01-6A

1170 M/TO blade style CB 6A 12-24Vdc

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
68C3506 0 ··
Beyond Components
1170-01-6A 0 ··
USD
19.25 19.25 19.25 19.25 19.25
RS Components
854431 57 Buy Now »
GBP
9.94 9.94 8.16 7.81 7.81

Descriptions

1170 M/TO blade style CB 6A 12-24Vdc
RS Components
CIRCUIT BREAKER, 6A, AUTO; Voltage Rating, DC:28V; Current Rating:6A; Poles, No. of:1; External Depth:9.8mm; External Length / Height:45mm; Fuse Current Rating:6A; Operations, Mechanical No. of:6000; Temp, Op. Max:60°C; Temp, Op. ;RoHS Compliant: Yes
Newark

Technical Specifications

REACH SVHC Compliance No SVHC
RoHS Compliant
Voltage Rating (DC) 28 V
Mounting Type Plug In
Current Rating 6 A

Documents

Farnell
Datasheet 3 pages 16 years ago

Images

Alternate Names

ETA CIRCU 1170-01-6A

Search for other parts like 1170- »