Pomona Electronics 1167-36

0.914m 22AWG 2 POS Banana/1 POS Banana to 2 POS Banana/1 POS Banana PL/PL-PL/PL
Datasheet

Price and Stock

Technical Specifications

Physical
ColorGrey
Contact MaterialBrass
Contact PlatingNickel
Insulation MaterialPVC
MaterialBrass, Copper, Polypropylene
Technical
Connector Type APlug
Connector Type BPlug
GenderMale
Max Voltage Rating (AC)1 kV
Voltage Rating (AC)1 kV
Voltage Rating (DC)1 kV
Wire/Cable TypePatch Cord
Dimensions
Cable Length914.4 mm
Length914.4 mm
Wire/Cable Diameter5.8674 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 1167-36.

Newark
Datasheet1 page21 years ago
Master Electronics
Datasheet1 page20 years ago
RS (Formerly Allied Electronics)
Datasheet1 page20 years ago

Inventory History

3 month trend:
-16.95%

Engineering Resources

View Evaluation kits and Reference designs for Pomona Electronics 1167-36.

Related Parts

Descriptions

Descriptions of Pomona Electronics 1167-36 provided by its distributors.

0.914m 22AWG 2 POS Banana/1 POS Banana to 2 POS Banana/1 POS Banana PL/PL-PL/PL
Cable, Brass (Body), Beryllium Copper (Spring), Polypropylene (Insulation) | Pomona Electronics 1167-36
AUDIO ADAPTER 36IN, 20/22AWG, GRAY/GREEN; Connector Type A: Banana Plug; Connector Type B: Banana Plug; Cable Length - Imperial: 3ft; Cable Length - Metric: 900mm; Jacket Color: Gray; Product Range: -; Body 10M4160
1167-36 - Fluke Dbl Banana Shielded Line (1943483)
1167-36 1167-36 TWO COND SHLD BALANCED LINE
Banana Connectors DOUBLE BANANA PL
TEST LEAD BANANA TO BANANA 36"

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1167-36.
  • 1943483

Technical Specifications

Physical
ColorGrey
Contact MaterialBrass
Contact PlatingNickel
Insulation MaterialPVC
MaterialBrass, Copper, Polypropylene
Technical
Connector Type APlug
Connector Type BPlug
GenderMale
Max Voltage Rating (AC)1 kV
Voltage Rating (AC)1 kV
Voltage Rating (DC)1 kV
Wire/Cable TypePatch Cord
Dimensions
Cable Length914.4 mm
Length914.4 mm
Wire/Cable Diameter5.8674 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 1167-36.

Newark
Datasheet1 page21 years ago
Master Electronics
Datasheet1 page20 years ago
RS (Formerly Allied Electronics)
Datasheet1 page20 years ago

Compliance

Environmental Classification
ApprovalsCE
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant