Pomona Electronics 1166-48-0

1166-48-0 Alligator Clip, 48" Cable Length, Banana Plug, Black, 1166 Series
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper, Steel
Contact PlatingNickel
Insulation MaterialPVC
MountCable
Technical
Connector TypeClip, Plug
Connector Type AClip, Plug
Connector Type BClip, Plug
Current Rating5 A
Max Current Rating5 A
Max Operating Temperature50 °C
Number of Contacts1
Voltage Rating (DC)150 V
Wire/Cable TypePatch Cord
Dimensions
Cable Length1.2192 m
Lead Length1.2192 m
Length1.2192 m
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 1166-48-0.

Newark
Datasheet1 page21 years ago
element14 APAC
Datasheet1 page21 years ago
TME
Datasheet1 page16 years ago
Jameco
Datasheet2 pages15 years ago
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago

Inventory History

3 month trend:
-2.59%

Engineering Resources

View Evaluation kits and Reference designs for Pomona Electronics 1166-48-0.

Related Parts

Descriptions

Descriptions of Pomona Electronics 1166-48-0 provided by its distributors.

1166-48-0 Alligator Clip, 48" Cable Length, Banana Plug, Black, 1166 Series
Pomona MultiStacking Banana Plug to Alligator Test Clip Patch Cord 4
Test Connectors, Probes & Testleads AL CLIP-BAN PLUG BLK
Patch Cord, 1, 48 in., 18 AWG, Stacking Banana, Alligator Clip, PVC, Black, 5A | Pomona Electronics 1166-48-0
ALLIGATOR CLIP TO BANANA PLUG, 48in.,
1166-48-0 - Fluke Allig Cl Banana Plug (Black) (1943201)
TEST LEAD, BLK, 1.219M, 5A; Test Connector Type A: Crocodile Clip; Test Connector Type B: 4mm Stackable Banana Plug; Voltage Rating: -; Current Rating: 5A; Insulator Colour: Black; Lead Length - Metric: 1.219m; Lead Length - I

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1166-48-0.
  • 1166480

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper, Steel
Contact PlatingNickel
Insulation MaterialPVC
MountCable
Technical
Connector TypeClip, Plug
Connector Type AClip, Plug
Connector Type BClip, Plug
Current Rating5 A
Max Current Rating5 A
Max Operating Temperature50 °C
Number of Contacts1
Voltage Rating (DC)150 V
Wire/Cable TypePatch Cord
Dimensions
Cable Length1.2192 m
Lead Length1.2192 m
Length1.2192 m
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 1166-48-0.

Newark
Datasheet1 page21 years ago
element14 APAC
Datasheet1 page21 years ago
TME
Datasheet1 page16 years ago
Jameco
Datasheet2 pages15 years ago
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant