The HMC475ST89(E) is a InGaP Heterojunction Bipolar Transistor (HBT) Gain Block MMIC SMT amplifier covering DC to 4.5 GHz. Packaged in an industry standard SOT89, the amplifier can be used as a cascadable 50 Ohm RF/IF gain stage as well as a LO or PA driver with up to +25 dBm output power. The HMC475ST89(E) offers 21.5 dB of gain and +35 dBm output IP3 at 850 MHz while requiring only 110 mA from a single positive supply. The Darlington topology results in reduced sensitivity to normal process variations and excellent gain stability over temperature while requiring a minimal number of external bias components. Applications Cellular / PCS / 3G Fixed Wireless & WLAN CATV, Cable Modem & DBS Microwave Radio & Test Equipment IF and RF Applications
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names: