Try the Octopart BOM Tool! Ad
octopart.com

Amperite 115C180

Relay;E-Mech;Timing;Off Delay;SPST-NC;Cur-Rtg 3A;Ctrl-V 115AC;Vol-Rtg 115AC;UL

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Allied Electronics
70200065 2 Buy Now »
USD
152.90 145.25 125.71 125.71 125.71
Galco
115C180 2 Buy Now »
USD
143.37 143.37 143.37 143.37 143.37
Newark
24F2355 0 ··
USD
172.74 166.08 133.15 118.51 118.51
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
115C180 Contact Send RFQ »
Peerless Electronic Supplies
115C180 Contact Buy Now »

Descriptions

AMPERITE 180 SECOND DELAY RELA
Peerless Electronic Supplies
Relay;E-Mech;Timing;Off Delay;SPST-NC;Cur-Rtg 3A;Ctrl-V 115AC;Vol-Rtg 115AC;UL
Allied Electronics
Time-Delay Relay; No. of Poles:1; Contacts:SPST-NC; Timing Function:Delay-On-Break; Time Range Max:180s; Contact Carrying Power:2W; Mounting Type:Plug-In; Supply Voltage:115V; Time Range:1 - 180 sec.; Time Range Min:1s
Newark

Technical Specifications

Mounting Type Panel Screw Terminals
RoHS Non-Compliant
Size-Height 23.8125 mm
Power Rating 3 W
Size-Width 28.575 mm
Supply Voltage (DC) 115 V
Contacts Type SPST-NC
Size-Length 42.8625 mm

Documents

Allied Electronics
Datasheet 4 pages
Datasheet 3 pages
Newark
Datasheet 4 pages
Onlinecomponents.com
Datasheet 4 pages

Images

Alternate Names

AMPE 115C180
AMPERIT 115C180
AMPRTE 115C180
AMPERITE CO INC 115C180
AMPERITE COMPANY 115C180
AMPRITE 115C180
AMPERITE COMPANY INC 115C180
Amperite Co 115C180

Search for other parts like 115C »