Amperite 115ANO.1-60C

Relay;SSR;Timing;On Delay;SPST-NO;Ctrl-V 115AC;Cur-Rtg 1A;Pnl-Mnt;30W;C Series

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Onlinecomponents.com
115ANO160C 1 Buy Now »
USD
25.98 25.98 25.98 25.98 25.98
Master Electronics
115ANO160C 1 ··
USD
25.98 25.98 25.98 25.98 25.98
Allied Electronics
70200052 3 Buy Now »
USD
26.24 26.24 26.24 26.24 26.24
Newark
28B011 0 ··
Electro Sonic
115ANO160C 1 Buy Now »
USD
27.54 27.54 27.54 27.54 27.54
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
115ANO.1-60C Contact ··
XS Micro
115ANO.1-60C Contact ··

Descriptions

Relay;SSR;Timing;On Delay;SPST-NO;Ctrl-V 115AC;Cur-Rtg 1A;Pnl-Mnt;30W;C Series
Allied Electronics
Electromechanical Relay SPST-NO 1A 115VAC Panel Mount
Onlinecomponents.com
Time-Delay Relay; No. of Poles:1; Contacts:SPST-NO; Timing Function:Delay-On-Make; Time Range Max:60s; Contact Carrying Power:3VA; Mounting Type:Panel; Supply Voltage:115VAC; Time Range:0.1 - 60 sec.; Time Range Min:0.1s
Newark

Technical Specifications

Mounting Type Panel
Output Current 1 A
RoHS Non-Compliant
Power Consumption 3 W
Contacts Type SPST-NO

Documents

element14
Datasheet 4 pages
Allied Electronics
Datasheet 4 pages
Datasheet 6 pages
Electro Sonic
Datasheet 4 pages
Onlinecomponents.com
Datasheet 4 pages

Images

Alternate Names

AMPE 115ANO.1-60C
AMPERIT 115ANO.1-60C
AMPRTE 115ANO.1-60C
AMPERITE CO INC 115ANO.1-60C
AMPERITE COMPANY 115ANO.1-60C
AMPRITE 115ANO.1-60C
AMPERITE COMPANY INC 115ANO.1-60C
Amperite Co 115ANO.1-60C

Search for other parts like 115ANO. »