Weidmuller 1156130000

Weidmüller OMNIMATE Power - series BV/SV 7.62H SV 7.62HP/02/270MSF2 SC/08R SN BK B - 1156130000

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Insulation MaterialNylon
Number of Pins10
Technical
Current Rating35 A
Number of Poles2
Number of Rows1
PackagingBox
Voltage Rating600 V
Dimensions
Hole Diameter1 mm
Pitch7.62 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1156130000.

Burklin Elektronik
Datasheet8 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1156130000.

Related Parts

Descriptions

Descriptions of Weidmuller 1156130000 provided by its distributors.

Weidmüller OMNIMATE Power - series BV/SV 7.62H SV 7.62HP/02/270MSF2 SC/08R SN BK B - 1156130000
Connector Power Male Header 2 Position 7.62mm Right Angle Solder Through Hole Black
Pin header, 2 pole, pitch 7.62 mm, angled, black, 1156130000
SV 7.62HP/02/270MSF SC/08R SN BK BX. PCB plug-in connector, male header, closed side, Middle screw flange, Solder connection, 7.62 mm, No. of poles: 2, 270°, Solder pin length (l): 3.5 mm, tinned, Black, Box GTIN (EAN): 4032248942824

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Insulation MaterialNylon
Number of Pins10
Technical
Current Rating35 A
Number of Poles2
Number of Rows1
PackagingBox
Voltage Rating600 V
Dimensions
Hole Diameter1 mm
Pitch7.62 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1156130000.

Burklin Elektronik
Datasheet8 pages7 years ago

Compliance

Environmental Classification
ApprovalsCSA, cURus
Flammability RatingUL94 V-0
RoHSCompliant