Leeson 114889.00

114889-00 - Leeson 114889.00 1/3HP.0.25kW.1425RPM.56.IP54.220/380V.3PH.50HZ.CONT.NOT.40C.1.15SF.C FACE.50 HERTZ.C6T14FC5...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Walker Industrial
1623914 Yes ··
USD
247.54 247.54 247.54 247.54 247.54
Zoro
G1330506 Yes ··
USD
175.00 175.00 175.00 175.00 175.00
Raptor Supplies
GR0459911 Yes ··
GBP
290.34 290.34 290.34 290.34 290.34
Grainger
4GUV3 Yes ··
USD
308.00 308.00 308.00 308.00 308.00

Descriptions

114889-00 - Leeson 114889.00 1/3HP.0.25kW.1425RPM.56.IP54.220/380V.3PH.50HZ.CONT.NOT.40C.1.15SF.C FACE.50 HERTZ.C6T14FC5C
Walker Industrial
Leeson 50hz Mtr, 3-ph, 1/3hp, 1425, 220/380-440, 56c 114889.00 4guv3. More details: 50 Hz Motor, 3-phase, totally Enclosed Fan-cooled, 1/3 Hp, number Of Speeds 1, nameplate Rpm 1425, voltage 220/380/440, hz 50, 3 Phase, full Load Amps 1.7/1.1/0.85, 56c Frame, mounting Face, thermal Protection None, insulation Class B, 1.15 Service Factor, bearings Ball, rotation Cw/ccw, ambient Temperature 40 Degrees C, shaft Dia. 5/8 In., shaft Length 1-7/8 In., length Less Shaft 8-3/8 In., overall Length 10-1/4 In., rpm Range 1401-1500
Grainger
50hz Motor 3-phase 1/3hp 1425 220/380-440 56C - GR0459911
Raptor Supplies
LEESON 114889.00 50hz Mtr, 3-Ph, 1/3hp, 1425, 220/380-440, 56C. More details: 50 Hz Motor, 3-Phase, Totally Enclosed Fan-Cooled, 1/3 HP, 1 Speed, Nameplate RPM 1425, Voltage 220/380-440, Full Load Amps 1.7/1.1-0.85, NEMA/IEC Frame 56C, Face Mounting, Thermal Protection None, Insulation Class B, Service Factor 1.15, Ball Bearings, Rotation CW/CCW, Ambient 40 C, Shaft Dia 5/8 In, Shaft Length 1 7/8 In, Overall Length 10-1/4 In
Zoro

Images

Alternate Names

LEESON ELECTRIC MOTORS 114889.00
LEESON ELECTRIC 114889.00
Leeson Electric Corp 114889.00

Search for other parts like 114889. »