E-T-A 1140-G151-P7M1-0.2A

Circuit Breaker Thermal Threadneck Mount P/B 2 x.110 QC 2P 250VAC 50VDC 0.2A
Datasheet

Technical Specifications

Physical
MountPanel
Technical
Breaker TypeThermal
Current Rating200 mA
Number of Poles1
Voltage Rating (AC)250 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for E-T-A 1140-G151-P7M1-0.2A.

Sager Electronics
Datasheet2 pages7 years ago
Fuses Unlimited
Datasheet4 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for E-T-A 1140-G151-P7M1-0.2A.

Descriptions

Descriptions of E-T-A 1140-G151-P7M1-0.2A provided by its distributors.

Circuit Breaker Thermal Threadneck Mount P/B 2 x.110 QC 2P 250VAC 50VDC 0.2A
Circuit Breaker |Eta Circuit Breakers 1140-G151-P7M1-0.2A
CIR BRKR THRM 200MA 250VAC 50VDC
Circuit Breakers Miniaturised double pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934). Threadneck panel mounting. Suitable for line and neutral switching - the thermal actuator opera

Manufacturer Aliases

E-T-A has several brands around the world that distributors may use as alternate names. E-T-A may also be known as the following names:

  • E-T-A CIRCUIT BREAKERS
  • E-T-A Engineering Technology
  • ETA CIRCU
  • E-T-A ELEKTROTECHNISCHE APPARATE GMBH
  • E-t-a Elektrotechnische Apparate

Technical Specifications

Physical
MountPanel
Technical
Breaker TypeThermal
Current Rating200 mA
Number of Poles1
Voltage Rating (AC)250 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for E-T-A 1140-G151-P7M1-0.2A.

Sager Electronics
Datasheet2 pages7 years ago
Fuses Unlimited
Datasheet4 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant