E-T-A 1140-G111-P1M1-14A

Circuit Breaker Thermal Threadneck Mount P/B Blade Terminal 1P 250VAC 50VDC 14A
Datasheet

Price and Stock

Technical Specifications

Physical
MountPanel
Technical
Breaker TypeThermal
Current Rating14 A
Number of Poles1
TerminationFaston
Voltage Rating (AC)250 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for E-T-A 1140-G111-P1M1-14A.

Sager Electronics
Datasheet4 pages3 years ago
Datasheet2 pages7 years ago
Fuses Unlimited
Datasheet4 pages9 years ago

Inventory History

3 month trend:
-6.25%

Engineering Resources

View Evaluation kits and Reference designs for E-T-A 1140-G111-P1M1-14A.

Related Parts

Descriptions

Descriptions of E-T-A 1140-G111-P1M1-14A provided by its distributors.

Circuit Breaker Thermal Threadneck Mount P/B Blade Terminal 1P 250VAC 50VDC 14A
Circuit-breaker, thermal 14 A, 1140-G111-P1M1-14A, ETA
CIR BRKR THRM 14A 250VAC 50VDC
Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. For lower current ratings see types 106. Approved to CBE standard EN 60934

Manufacturer Aliases

E-T-A has several brands around the world that distributors may use as alternate names. E-T-A may also be known as the following names:

  • E-T-A CIRCUIT BREAKERS
  • E-T-A Engineering Technology
  • ETA CIRCU
  • E-T-A ELEKTROTECHNISCHE APPARATE GMBH
  • E-t-a Elektrotechnische Apparate

Technical Specifications

Physical
MountPanel
Technical
Breaker TypeThermal
Current Rating14 A
Number of Poles1
TerminationFaston
Voltage Rating (AC)250 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for E-T-A 1140-G111-P1M1-14A.

Sager Electronics
Datasheet4 pages3 years ago
Datasheet2 pages7 years ago
Fuses Unlimited
Datasheet4 pages9 years ago

Compliance

Environmental Classification
ApprovalsEN, IEC, UL
RatingsIP40
RoHSCompliant