RAF Hardware 1135-8-SS

Spacers Flat Face No Shank, Spacers Standard Flat Face No Shank, Stainless Steel
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MaterialStainless Steel
MountWire
Technical
PackagingBulk
Dimensions
Inside Diameter4.2164 mm
Length23.825 mm
Wire/Cable Diameter6.35 mm

Documents

Download datasheets and manufacturer documentation for RAF Hardware 1135-8-SS.

Farnell
Datasheet1 page14 years ago

Engineering Resources

View Evaluation kits and Reference designs for RAF Hardware 1135-8-SS.

Related Parts

Descriptions

Descriptions of RAF Hardware 1135-8-SS provided by its distributors.

Spacers Flat Face No Shank, Spacers Standard Flat Face No Shank, Stainless Steel
SPACER/STANDOFF, SS, 6.35MM X 23.825MM
ROUND SPACERPLAIN STAINLESS STEE
Spacer, Ss, 6.35Mm X 23.825Mm; Spacer Type:Round; Spacer Material:Stainless Steel; Outer Diameter:6.35Mm; Inner Diameter:4.216Mm; Overall Length:23.825Mm; Product Range:-; Bore Size:4.216Mm; Wire Diameter:6.35Mm Rohs Compliant: Yes |Raf Electronic Hardware 1135-8-SS

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF ELECTRONIC HARDWARE
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO

Technical Specifications

Physical
MaterialStainless Steel
MountWire
Technical
PackagingBulk
Dimensions
Inside Diameter4.2164 mm
Length23.825 mm
Wire/Cable Diameter6.35 mm

Documents

Download datasheets and manufacturer documentation for RAF Hardware 1135-8-SS.

Farnell
Datasheet1 page14 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago