Anaren Microwave 11306-3S

90 Degree Hybrid Coupler, 2000MHz Min, 4000MHz Max, 0.35dB Insertion Loss-Max
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
Frequency500 MHz
Insertion Loss (dB)0.35 dB
Max Operating Temperature85 °C
Max Power Dissipation100 W
Min Operating Temperature-55 °C
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Anaren Microwave 11306-3S.

Anaren Microwave
Datasheet2 pages21 years ago
RFMW
Datasheet2 pages1 year ago

Inventory History

3 month trend:
+12.97%

Engineering Resources

View Evaluation kits and Reference designs for Anaren Microwave 11306-3S.

Descriptions

Descriptions of Anaren Microwave 11306-3S provided by its distributors.

90 Degree Hybrid Coupler, 2000MHz Min, 4000MHz Max, 0.35dB Insertion Loss-Max
RF Couplers Quadrature Coupling 3dB 2GHz to 4GHz 4-Pin CSMD T/R
Signal Conditioning 2.0-4.0GHz IL:.35dB VSWR:1.3 -55 to 85C
Coupler, Hybrid, 2 to 4 GHz, 3dB, 60 W

Manufacturer Aliases

Anaren Microwave has several brands around the world that distributors may use as alternate names. Anaren Microwave may also be known as the following names:

  • ANAREN
  • ANAREN XINGER
  • Anaren Microwave INC
  • Anaren Inc
  • ANARENM
  • ANAREN MICRO
  • ANAREN RFPCI
  • ANAREN POWER
  • ANAREN XINGE
  • RF / Anaren
  • Anaren Wireless / TTM Technologies
  • ANAREN MICROWAV
  • TTM (Anaren) Technologies
  • ANARENINGER
  • ANARENMICROWAVEINCORPORATED
  • RFPower-Anaren
  • ANAREN-ZINGER
  • ANAREN/RF
  • ANAR
  • ANARENICROWAVE
  • ANARENMICROWAVERFPOWER
  • ANAREN TX28p

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
Frequency500 MHz
Insertion Loss (dB)0.35 dB
Max Operating Temperature85 °C
Max Power Dissipation100 W
Min Operating Temperature-55 °C
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Anaren Microwave 11306-3S.

Anaren Microwave
Datasheet2 pages21 years ago
RFMW
Datasheet2 pages1 year ago

Compliance

Environmental Classification
RoHSCompliant