Anaren Microwave 11305-20

RF Couplers Bi-directional Coupling 20dB 1GHz to 2GHz 4-Pin SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Number of Pins4
Technical
Frequency2 GHz
Insertion Loss (dB)0.35 dB
Max Power Dissipation60 W
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Anaren Microwave 11305-20.

Anaren Microwave
Datasheet2 pages21 years ago
RFMW
Datasheet3 pages1 year ago

Inventory History

3 month trend:
-5.91%

Engineering Resources

View Evaluation kits and Reference designs for Anaren Microwave 11305-20.

Descriptions

Descriptions of Anaren Microwave 11305-20 provided by its distributors.

RF Couplers Bi-directional Coupling 20dB 1GHz to 2GHz 4-Pin SMD T/R
Coupler, Directional, 1 to 2 GHz, 0.35dB, 60 W
RF DIR COUPLER 1GHZ-2GHZ SMD
RF DIRECTIONAL COUPLER

Manufacturer Aliases

Anaren Microwave has several brands around the world that distributors may use as alternate names. Anaren Microwave may also be known as the following names:

  • ANAREN
  • ANAREN XINGER
  • Anaren Microwave INC
  • Anaren Inc
  • ANARENM
  • ANAREN MICRO
  • ANAREN RFPCI
  • ANAREN POWER
  • ANAREN XINGE
  • RF / Anaren
  • Anaren Wireless / TTM Technologies
  • ANAREN MICROWAV
  • TTM (Anaren) Technologies
  • ANARENINGER
  • ANARENMICROWAVEINCORPORATED
  • RFPower-Anaren
  • ANAREN-ZINGER
  • ANAREN/RF
  • ANAR
  • ANARENICROWAVE
  • ANARENMICROWAVERFPOWER
  • ANAREN TX28p

Technical Specifications

Physical
Case/PackageSMD/SMT
Number of Pins4
Technical
Frequency2 GHz
Insertion Loss (dB)0.35 dB
Max Power Dissipation60 W
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Anaren Microwave 11305-20.

Anaren Microwave
Datasheet2 pages21 years ago
RFMW
Datasheet3 pages1 year ago

Compliance

Environmental Classification
RoHSCompliant