Switchcraft 112AX

Connector Audio Female 2 Position Solder Lug Straight Panel Mount 2 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingNickel, Tin
Housing ColorBlack
Housing MaterialPlastic
MountChassis Mount, Panel, Through Hole
Number of Terminals2
Technical
Current Rating3 A
GenderFemale
Max Operating Temperature65 °C
Min Operating Temperature-20 °C
Number of Contacts2
Number of Ports1
OrientationStraight
PackagingBulk
ShieldingUnshielded
TerminationSolder
Voltage Rating48 V
Dimensions
Depth34.77 mm
Height15.87 mm
Length15.87 mm

Documents

Download datasheets and manufacturer documentation for Switchcraft 112AX.

Master Electronics
Datasheet5 pages16 years ago
Farnell
Datasheet1 page13 years ago
Jameco
Datasheet2 pages15 years ago
Mouser
Datasheet1 page26 years ago
Sager Electronics
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-3.04%

Alternate Parts

Price @ 1000
$ 2.08
$ 1.35
$ 1.35
Stock
31,593
58
58
Authorized Distributors
10
4
4
Gender
Female
Female
Female
Pitch
-
-
-
Number of Positions
-
2
2
Number of Rows
-
-
-
Mount
Chassis Mount, Panel, Through Hole
Panel, Through Hole
Panel, Through Hole
Contact Plating
Nickel, Tin
Nickel, Tin
Nickel, Tin
Housing Material
Plastic
Plastic
Plastic

Engineering Resources

View Evaluation kits and Reference designs for Switchcraft 112AX.

Related Parts

Descriptions

Descriptions of Switchcraft 112AX provided by its distributors.

Connector Audio Female 2 Position Solder Lug Straight Panel Mount 2 Terminal 1 Port
Conn AV Phone Jack 2 Cont Sz 1/4" Pnl Mnt Hi-D Jax/11 Series Solder Lug | Switchcraft 112AX
3 Pole(s), Female, Solder Terminal, Jack
Hi-D Jack - Single Closed Circuit - Solder Lug Term
Connector, Phone Audio, Jack, 3 Position; No. Of Contacts:3Contacts; Gender:Jack; Pin Diameter:6.35Mm; Connector Mounting:Panel Mount; Contact Plating:-; Connector Body Material:-; Product Range:-; Connector Type:Phone Rohs Compliant: Yes |Switchcraft/conxall 112AX
Phone Connectors 2C ENCLOSED 1/4

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT
  • SWITCHCRAFT INCORPORATED
  • CRL/SWITCHCRAFT

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingNickel, Tin
Housing ColorBlack
Housing MaterialPlastic
MountChassis Mount, Panel, Through Hole
Number of Terminals2
Technical
Current Rating3 A
GenderFemale
Max Operating Temperature65 °C
Min Operating Temperature-20 °C
Number of Contacts2
Number of Ports1
OrientationStraight
PackagingBulk
ShieldingUnshielded
TerminationSolder
Voltage Rating48 V
Dimensions
Depth34.77 mm
Height15.87 mm
Length15.87 mm

Documents

Download datasheets and manufacturer documentation for Switchcraft 112AX.

Master Electronics
Datasheet5 pages16 years ago
Farnell
Datasheet1 page13 years ago
Jameco
Datasheet2 pages15 years ago
Mouser
Datasheet1 page26 years ago
Sager Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant