Amphenol RF 112800

RF Connectors / Coaxial Connectors RA BNC BLKHD RECEP PCB MOUNT, 75 OHM
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorSilver
MountBulkhead, Panel, Surface Mount, Through Hole
Technical
Connector TypeBNC, Socket
Fastening TypeBayonet
Frequency4 GHz
GenderFemale
Impedance75 Ω
Max Frequency1 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationRight Angle
PackagingBulk
TerminationSolder
Voltage Rating500 V

Documents

Download datasheets and manufacturer documentation for Amphenol RF 112800.

Electro Sonic
Datasheet1 page14 years ago
Burklin Elektronik
Datasheet1 page14 years ago

Inventory History

3 month trend:
-64.06%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF 112800.

Related Parts

Descriptions

Descriptions of Amphenol RF 112800 provided by its distributors.

RF Connectors / Coaxial Connectors RA BNC BLKHD RECEP PCB MOUNT, 75 OHM
Conn BNC F 0Hz to 4GHz 75Ohm Solder RA Panel Mount/SMD Gold
Amphenol RF - RF Connector BNC Right Angle PCB Jack Surface Mount Bulkhead Rear Mount 75 Ohm Part Number: 112800 -->> Connectors > BNC Connectors

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorSilver
MountBulkhead, Panel, Surface Mount, Through Hole
Technical
Connector TypeBNC, Socket
Fastening TypeBayonet
Frequency4 GHz
GenderFemale
Impedance75 Ω
Max Frequency1 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationRight Angle
PackagingBulk
TerminationSolder
Voltage Rating500 V

Documents

Download datasheets and manufacturer documentation for Amphenol RF 112800.

Electro Sonic
Datasheet1 page14 years ago
Burklin Elektronik
Datasheet1 page14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant