RAF Hardware 1128-6-N

Spacer; Round; Nylon; 1/2 Inch Length; 1/4 in Od; #6 Clear Hole | Raf 1128-6-N
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MaterialNylon
MountWire
ShapeRound
Technical
PackagingBulk
Dimensions
Inside Diameter3.556 mm
Length12.7 mm
Wire/Cable Diameter6.35 mm

Documents

Download datasheets and manufacturer documentation for RAF Hardware 1128-6-N.

Farnell
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago

Inventory History

3 month trend:
-0.14%

Engineering Resources

View Evaluation kits and Reference designs for RAF Hardware 1128-6-N.

Related Parts

Descriptions

Descriptions of RAF Hardware 1128-6-N provided by its distributors.

SPACER; ROUND; NYLON;1/2 INCH LENGTH; 1/4 IN OD; #6 CLEAR HOLE | RAF 1128-6-N
Round Spacer, Nylon, 1/2 in Overall Lg, 0.14 in Inside Dia
Standoffs & Spacers 1/2 LNGTH 0.140 ID STD. ROUND SPACER
SPACER/STANDOFF, NYLON, 6.35MM X 12.7MM
Self-Locating Projection Weld Nuts - Metric Type WN WNS
Spacer, Nylon, 6.35Mm X 12.7Mm; Spacer Type:Round; Spacer Material:Nylon 6.6 (Polyamide 6.6); Outer Diameter:6.35Mm; Inner Diameter:3.556Mm; Overall Length:12.7Mm; Product Range:-; Bore Size:3.556Mm; Wire Diameter:6.35Mm Rohs Compliant: Yes |Raf Electronic Hardware 1128-6-N
NYLON ROUND CLR HOLE SPACERS NO PLATE

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF ELECTRONIC HARDWARE
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO

Technical Specifications

Physical
MaterialNylon
MountWire
ShapeRound
Technical
PackagingBulk
Dimensions
Inside Diameter3.556 mm
Length12.7 mm
Wire/Cable Diameter6.35 mm

Documents

Download datasheets and manufacturer documentation for RAF Hardware 1128-6-N.

Farnell
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago