RAF 1128-4-N

SPACER; ROUND; NYLON;1/2 INCH LENGTH; 1/4 IN OD; #4 CLEAR HOLE

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
27T8577 1,190 Buy Now »
USD
0.053 0.053 0.053 0.053 0.053
Mouser
761-1128-4-N 589 Buy Now »
USD
0.160 0.160 0.145 0.124 0.124
Allied Electronics
70006478 393 Buy Now »
USD
0.067 0.067 0.067 0.067 0.064
Farnell
1873616 1,190 Buy Now »
GBP
0.117 0.117 0.104 0.088 0.088
element14 APAC
1873616 1,190 Buy Now »
SGD
0.259 0.259 0.234 0.201 0.201
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
1128-4-N Contact ··

Descriptions

SPACER/STANDOFF, NYLON, 6.35MM X 12.7MM; Wire Diameter:6.35mm; Bore Size:2.921mm; Spacer Material:Nylon; Overall Length:12.7mm ;RoHS Compliant: Yes
Newark
SPACER; ROUND; NYLON;1/2 INCH LENGTH; 1/4 IN OD; #4 CLEAR HOLE
Allied Electronics
NYLON SPACER; Wire Diameter:6.35mm; Bore; NYLON SPACER; Wire Diameter:6.35mm; Bore Size:2.921mm; Spacer Material:Nylon; Overall Length:12.7mm
element14 APAC
SPACER, NYLON, 6.35MM X 12.7MM
Farnell

Technical Specifications

Size-Length 12.7 mm
Size-Inner Diameter 2.921 mm
RoHS Compliant

Documents

element14
Datasheet 1 page 7 years ago
Allied Electronics
Datasheet 1 page 7 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago

Images

Alternate Names

RAF ELECTRONIC HARDWARE 1128-4-N
RAF ELECTRONICS 1128-4-N
RAF ELECTRONIC 1128-4-N
RAF ELEC 1128-4-N
RAF ELECTRONIC HARDW 1128-4-N
RAF ELECTRON 1128-4-N
RAF ELECTRONIC HARD 1128-4-N
Raf Electronics Hard Ware 1128-4-N
RAF ELECTRONICS HARD 1128-4-N
RAF ELECT 1128-4-N
RAF-ELECT HARDWARE 1128-4-N
RAF ELECTRONIC HARDWARE INC 1128-4-N
RAF ELECTRONIC HARDWARE/R&R MF 1128-4-N
RAF Electronics Corp 1128-4-N
RAF ELECT H/W 1128-4-N
RAF ELECTRIC 1128-4-N
raf electric hardware 1128-4-N
RAF ELECTRONIC HDWR 1128-4-N
RAF ELECTRO 1128-4-N
RAF ELECTR 1128-4-N

Search for other parts like 1128- »