See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ralph's Elec.
1126-24-0 5 Buy Now »
Master Electronics
1126240 1 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
1126-24-0 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
1126-24-0 Contact ··

Technical Specifications

Lead-Free Status Lead Free
Insulation Material Polypropylene
Conductor Material Tinned Copper
Wire Gauge 20 AWG
RoHS Compliant
Contact Plating Nickel
Operating Temperature 55 °C
Contact Material Brass
Gender Male
Size-Length 609.6 mm
Voltage Rating (DC) 60 V
Color Black
Current Rating 5 A
Mounting Type Solder Panel

Documents

Mouser
Datasheet 1 page 14 years ago
Allied Electronics
Datasheet 1 page 14 years ago

Alternate Names

POMONA 1126-24-0
ITT POMONA 1126-24-0
PAMONA 1126-24-0
POMO 1126-24-0
POM 1126-24-0
ITT POMONA ELECTRONICS 1126-24-0
POMONA ELEC 1126-24-0
ITT POMON 1126-24-0
POMONA ELECT 1126-24-0
Pomona Electric 1126-24-0
ITT POMONA ELE 1126-24-0
POMONA ELECTRON 1126-24-0
POMON 1126-24-0
PAMONA ELEC 1126-24-0
POMONA/ITT 1126-24-0
PAMONA ELECTRONICS 1126-24-0
POMONA ELECTRO 1126-24-0
POMONA FLUKE ELECTRONICS 1126-24-0
POMONA (FLUKE) 1126-24-0
POMONA ROHS RF 1126-24-0
PMON 1126-24-0
POMONA ELE 1126-24-0
POMONA ELECTRONIC 1126-24-0

Search for other parts like 1126- »