Amphenol RF 112288

RF Connector BNC Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A 4-Hole Flange 50 Ohm
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Case/Package100
Contact MaterialBronze, Copper
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorSilver
Insulation MaterialPolytetrafluoroethylene
MountBulkhead, Flanges, Panel
Weight12.539986 g
Technical
Connector TypeBNC, Coaxial, Socket
Fastening TypeBayonet
Frequency4 Hz
Impedance50 Ω
Max Frequency4 GHz
Max Operating Temperature155 °C
Min Operating Temperature-40 °C
OrientationStraight
TerminationCrimp
Voltage Rating500 V
Dimensions
Depth17.5 mm
Length27.6 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 112288.

TME
Datasheet1 page17 years ago
Burklin Elektronik
Datasheet1 page17 years ago
element14
Datasheet1 page20 years ago

Inventory History

3 month trend:
+5.17%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF 112288.

Related Parts

Descriptions

Descriptions of Amphenol RF 112288 provided by its distributors.

RF Connector BNC Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A 4-Hole Flange 50 Ohm
henol RF 112288 RF BNC Connector, Straight, Crimp, Jack, 4-Hole Flange, 50 Ohm
BNC Connector Jack, Female Socket 50 Ohm Panel Mount, Square Flange Crimp
Conn BNC RCP 0Hz to 4GHz 50Ohm Crimp ST Panel Mount Gold
RF/COAXIAL, BNC JACK, STRAIGHT, 50 OHM, CRIMP; Connector Type:BNC Coaxial; Body Style:Straight Jack; Coaxial Termination:Crimp;
RF COAXIAL, BNC JACK, 50 OHM, PANEL; Connector Type: BNC Coaxial; Connector Body Style: Straight Jack; Coaxial Termination: Crimp; Impedance: 50ohm; Coaxial Cable Types: LMR-100, M17/119-RG174, RG174, RG188, RG188A, RG316; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Contacts; Frequency Max: 4GHz; Connector Mounting: Panel Mount; Product Range: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 112288.

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Case/Package100
Contact MaterialBronze, Copper
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorSilver
Insulation MaterialPolytetrafluoroethylene
MountBulkhead, Flanges, Panel
Weight12.539986 g
Technical
Connector TypeBNC, Coaxial, Socket
Fastening TypeBayonet
Frequency4 Hz
Impedance50 Ω
Max Frequency4 GHz
Max Operating Temperature155 °C
Min Operating Temperature-40 °C
OrientationStraight
TerminationCrimp
Voltage Rating500 V
Dimensions
Depth17.5 mm
Length27.6 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 112288.

TME
Datasheet1 page17 years ago
Burklin Elektronik
Datasheet1 page17 years ago
element14
Datasheet1 page20 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant