Weidmuller 1122120000

PC Board Terminal Block Female Header 3Power Position 7.62mm Straight Through Hole Black Box

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Insulation MaterialNylon
Number of Pins3
Technical
Current Rating20 A
Number of Poles3
Number of Rows1
PackagingBox
Voltage Rating300 V
Dimensions
Hole Diameter1 mm
Pitch7.62 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1122120000.

Burklin Elektronik
Datasheet7 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1122120000.

Related Parts

Descriptions

Descriptions of Weidmuller 1122120000 provided by its distributors.

PC Board Terminal Block Female Header 3Power Position 7.62mm Straight Through Hole Black Box
1122120000 - Weidmuller PCB Components BLL 7.62HP/03/180F 3.2SN BK BX Sold in a pack of 54
Weidmüller OMNIMATE Power - series BL/SL 7.62H BLL 7.62HP/03/180F 3.2SN BK BX - 1122120000
BLL 7.62HP/03/180F 3.2SN BK BX. PCB plug-in connector, female header, Flange, Solder connection, 7.62 mm, No. of poles: 3, 180°, Solder pin length (l): 3.2 mm, tinned, Black GTIN (EAN): 4032248903269

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Insulation MaterialNylon
Number of Pins3
Technical
Current Rating20 A
Number of Poles3
Number of Rows1
PackagingBox
Voltage Rating300 V
Dimensions
Hole Diameter1 mm
Pitch7.62 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1122120000.

Burklin Elektronik
Datasheet7 pages7 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant