Amphenol RF 112161

connector, rf coaxial, bnc crimp straight jack, for rg179, 187 cable, 75 ohm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBronze
Contact PlatingGold
Dielectric MaterialPolyoxymethylene
Housing ColorSilver
MountCable, Free Hanging
Weight9.099998 g
Technical
Connector TypeBNC, Coaxial, Socket
Fastening TypeBayonet
Frequency1 GHz
GenderMale
Impedance75 Ω
Max Frequency4 GHz
Max Operating Temperature155 °C
Min Operating Temperature-40 °C
OrientationStraight
TerminationCrimp
Voltage Rating500 V
Dimensions
Length34.9 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 112161.

Electro Sonic
Datasheet1 page21 years ago
element14 APAC
Datasheet28 pages22 years ago
Newark
Datasheet28 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Datasheet1 page18 years ago
East Coast Microwave
Datasheet1 page11 years ago
Datasheet1 page15 years ago
Jameco
Datasheet2 pages21 years ago
Burklin Elektronik
Datasheet1 page21 years ago

Inventory History

3 month trend:
+33.06%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF 112161.

Related Parts

Descriptions

Descriptions of Amphenol RF 112161 provided by its distributors.

connector,rf coaxial,bnc crimp straight jack,for rg179,187 cable,75 ohm
henol RF 112161 RF BNC Connector, Straight, Crimp, Jack, 75 Ohms
Conn BNC RCP 0Hz to 1GHz 75Ohm Crimp ST Cable Mount Gold
RF/COAXIAL, BNC JACK, STRAIGHT, 75 OHM, CRIMP; Connector Type:BNC Coaxial; Body Style:Straight Jack; Coaxial Termination:Crimp;

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 112161.

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBronze
Contact PlatingGold
Dielectric MaterialPolyoxymethylene
Housing ColorSilver
MountCable, Free Hanging
Weight9.099998 g
Technical
Connector TypeBNC, Coaxial, Socket
Fastening TypeBayonet
Frequency1 GHz
GenderMale
Impedance75 Ω
Max Frequency4 GHz
Max Operating Temperature155 °C
Min Operating Temperature-40 °C
OrientationStraight
TerminationCrimp
Voltage Rating500 V
Dimensions
Length34.9 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 112161.

Electro Sonic
Datasheet1 page21 years ago
element14 APAC
Datasheet28 pages22 years ago
Newark
Datasheet28 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Datasheet1 page18 years ago
East Coast Microwave
Datasheet1 page11 years ago
Datasheet1 page15 years ago
Jameco
Datasheet2 pages21 years ago
Burklin Elektronik
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant