Waldmann 112153001

WALDMANN 112153001 Compact Waterproof Industrial Tube Light. More details: Compact Waterproof Industrial Tube Light

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Zoro
G0593008 Yes ··
USD
313.69 313.69 313.69 313.69 313.69
Newark
50M6067 0 ··
USD
499.00 452.22 418.81 418.81 418.81
Farnell
1050987 3 Buy Now »
GBP
306.23 306.23 306.23 306.23 306.23
element14 APAC
1050987 1 Buy Now »
SGD
627.86 627.86 627.86 627.86 627.86
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
112153001 Contact ··

Descriptions

Protective tube AWDCE 118 24V; Accessory Type:Machine Tube; For Use With:Waldmann 18W Compact Fluorescent Lamp; External Length / Height:287mm; IP / NEMA Rating:IP67; Lamp Base Type:Fluo Compact 18W; Length:287mm; Power Rating:18W; Supply Voltage:24VDC; Supply Voltage V DC:24V
element14 APAC
PROTECTIVE TUBE, AWDCE 118, 24V; Base Type:Fluo Compact 18W; External Length / Height:287mm; IP / NEMA Rating:IP67; Length:287mm; Power Rating:18W; Supply Voltage:24VDC; Supply Voltage VDC:24V ;RoHS Compliant: No
Newark
WALDMANN 112153001 Compact Waterproof Industrial Tube Light. More details: Compact Waterproof Industrial Tube Light
Zoro
PROTECTIVE TUBE, AWDCE 118, 24V; External Length / Height:287mm; IP Rating:IP67; Lamp Base Type:Fluo Compact 18W; Length:287mm; Power Rating:18W; Supply Voltage:24V dc; Supply Voltage DC:24V
Farnell

Technical Specifications

Supply Voltage (DC) 24 V
Power Rating 18 W
RoHS Non-Compliant
Size-Length 287 mm

Documents

Farnell
Datasheet 1 page 5 years ago
Datasheet 1 page
Datasheet 1 page 5 years ago
Datasheet 1 page 5 years ago

Images

Alternate Names

Waldmann Lighting 112153001

Search for other parts like 112153001 »