Technical Specifications

Mounting Type Chassis
RoHS Compliant
Actuator Type Straight Lever
Current Rating 5 A
Lead-Free Status Lead Free
Contacts Type SPDT
Size-Length 19.812 mm

Documents

element14
Datasheet 1 page 8 years ago
Verical
Datasheet 7 pages 21 years ago
Farnell
Datasheet 7 pages 21 years ago
Allied Electronics
Datasheet 3 pages 8 years ago
Datasheet 3 pages 21 years ago
Jameco
Datasheet 2 pages 8 years ago
Onlinecomponents.com
Datasheet 7 pages 21 years ago
Compliance Statements
Conflict Mineral Statement 1 page
Conflict Mineral Statement 2 pages
Reach Statement 2 pages
Rohs Statement 3 pages

Images

Alternate Names

Microchip Technology 111SM1-T
MICROCHIP TECHNOLOGY INC 111SM1-T
MICROCHIP TECH 111SM1-T
MICROCHI 111SM1-T
MICROC 111SM1-T
MCHP 111SM1-T
MICROCH 111SM1-T
MCP 111SM1-T
MCRCH 111SM1-T
MICROHIP 111SM1-T
MICROSHIP 111SM1-T
MICCHP 111SM1-T
MTech 111SM1-T
MICROCHP 111SM1-T
MICRIOCHIP 111SM1-T
MICROCHIP TECHNOLOGY (VA) 111SM1-T
MICROCHIP TECHNOLOGIES 111SM1-T
MICROCHIP TECHNOLOGY IRELAND LIMITED 111SM1-T
MICROCHIP TECHNOLOGY IRELAND 111SM1-T
MICROCHIP TECHNOLO 111SM1-T
MICROCHIPTECHNOLOGYINCORPORATED 111SM1-T
MICROCHIP-PBFREE 111SM1-T
MICROCHIP CORPORATION 111SM1-T
MICHROCHIP 111SM1-T
Microcchip 111SM1-T

Search for other parts like 111SM »