Adafruit Industries 1115

Adafruit Industries 1115 Blue & White 16X2 Lcd + Keypad Kit, Raspberry Pi

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Weight72.574779 g
Technical
Evaluation KitYes
Schedule B8542900000
Dimensions
Height50.8 mm
Length228.6 mm
Width152.4 mm

Documents

Download datasheets and manufacturer documentation for Adafruit Industries 1115.

Newark
Datasheet21 pages10 years ago
Datasheet1 page11 years ago
Arrow.cn
Datasheet1 page15 years ago

Inventory History

3 month trend:
-16.74%

Engineering Resources

View Evaluation kits and Reference designs for Adafruit Industries 1115.

Descriptions

Descriptions of Adafruit Industries 1115 provided by its distributors.

ADAFRUIT INDUSTRIES 1115 BLUE & WHITE 16X2 LCD + KEYPAD KIT, RASPBERRY PI
BLUE & WHITE 16X2 LCD + KEYPAD KIT, RASPBERRY PI; Add-On-Card & Module Type:-; For Use With:Raspberry Pi; Product Range:-; Accessory Type:LCD + Keypad Kit; Features:Blue & White, 16 x 2 RoHS Compliant: Yes
This new Adafruit Pi Plate makes it easy to use a blue and white 16x2 Character LCD. We really like the 16x2 Character LCDs we stock in the shop. Unfortunately, these LCDs do require quite a few digital pins, 6 to control the LCD and then another 1 to control the backlight for a total of 7 pins. That's nearly all the GPIO available on a Pi! With this in mind, we wanted to make it easier for people to get these LCD into their projects so we devised a Pi plate that lets you control a 16x2 Character LCD, up to 3 backlight pins AND 5 keypad pins using only the two I2C pins on the R-Pi! The best part is you don't really lose those two pins either, since you can stick i2c-based sensors, RTCs, etc and have them share the I2C bus. This is a super slick way to add a display without all the wiring hassle. New, we've updated this Pi plate so the buttons on on the right side, which makes it a little more mechanically stable This pi plate is perfect for when you want to build a stand-alone project with its own user interface. The 4 directional buttons plus select button allows basic control without having to attach a bulky computer. The plate is designed for both Revision 1 and Revision 2 Raspberry Pi's. It uses the I2C (SDA/SCL) pins. We have a special xtra-tall 26-pin header so the plate sits above the USB and Ethernet jacks. This product comes as a kit! Included is a high quality PCB and all the components (buttons, header etc). A 16x2 Character bluewhite monochrome LCD is included! Assembly is easy, even if you've never soldered before and the kit can be completed in 30 minutes. Check the product tutorial page for assembly instructions before purchasing You may get a 2-row or 1-row connector LCD, either will work fine. We also have some handy Python code to help you easily talk to the LCD and buttons You can also easily query the 5 keypad buttons to get input through the library, so you get extra buttons without using any more pins. The buttons are automatically de-bounced inside the library. At this time, the code and plate can control the white backlight on or off. There is no support for PWM control of the backlight at this time, so if you need to have more granular control of the backlight, this plate can't do that (the I2C expander does not have PWM output). Product page with tutorials, documentation and assembly information

Manufacturer Aliases

Adafruit Industries has several brands around the world that distributors may use as alternate names. Adafruit Industries may also be known as the following names:

  • Adafruit
  • Adafruit Industries LLC
  • AOAFRUIT INDUSTRIES
  • ADAFRUIT INDUST
  • ADAF

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA-1115
  • ADA1115

Technical Specifications

Physical
Weight72.574779 g
Technical
Evaluation KitYes
Schedule B8542900000
Dimensions
Height50.8 mm
Length228.6 mm
Width152.4 mm

Documents

Download datasheets and manufacturer documentation for Adafruit Industries 1115.

Newark
Datasheet21 pages10 years ago
Datasheet1 page11 years ago
Arrow.cn
Datasheet1 page15 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant