Lutze 111423

CABLE, SUPERFLEX, 4X6+2X1.5, 25M; Reel Length (Imperial):82ft; Reel Length (Metric):25m; Conductor Area CSA:6mm²; Cores...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
element14 APAC
1298716 0 ··
SGD
711.13 711.13 711.13 711.13 711.13
Farnell
1298716 0 ··
EUR
320.29 306.44 306.44 306.44 306.44

Descriptions

CABLE, SUPERFLEX, 4X6+2X1.5, 25M; Reel Length (Imperial):82ft; Reel Length (Metric):25m; Conductor Area CSA:6mm²; Cores, No. of:6; Conductor Make-up:(4 x 6.0+(2 x 1.5)); External Diameter:16.3mm; Secondary Insulation Material:PUR Polyurethane
Farnell
CABLE, SUPERFLEX, 4X6+2X1.5, 25M; Reel Length (Imperial):82ft; Reel Length (Metric):25m; No. of Conductors:6; Voltage Rating:1kV; Conductor Area CSA:6mm²; Jacket Material:PU (Polyurethane); External Diameter:16.3mm; Conductor Material:Copper; SVHC:No SVHC (19-Dec-2011); Cable Type:Braided Shield; Conductor Make-up:(4 x 6.0+(2 x 1.5)); No. of Cores:6; Outer Diameter:16.3mm; Secondary Insulation Material:PUR Polyurethane
element14 APAC

Technical Specifications

Voltage Rating (DC) 1 kV
Color Orange
Conductor Material Copper
REACH SVHC Compliance No SVHC
Jacket Material Polyurethane

Alternate Names

Lutze Systematic Technology 111423
LÜTZE 111423

Search for other parts like 111423 »