Lutze 111422

CABLE, SUPERFLEX, 4X4+2X1.5, 25M; Reel Length (Imperial):82ft; Reel Length (Metric):25m; No. of Conductors:6; Conductor ...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
element14 APAC
1298715 0 ··
SGD
559.69 525.98 525.98 525.98 525.98

Descriptions

CABLE, SUPERFLEX, 4X4+2X1.5, 25M; Reel Length (Imperial):82ft; Reel Length (Metric):25m; No. of Conductors:6; Conductor Area CSA:4mm²; External Diameter:15.3mm; SVHC:No SVHC (20-Jun-2011); Conductor Make-up:(4 x 4.0+(2 x 1.5)); No. of Cores:6; Outer Diameter:15.3mm; Secondary Insulation Material:PUR Polyurethane
element14 APAC

Alternate Names

Lutze Systematic Technology 111422
LÜTZE 111422

Search for other parts like 111422 »