ETA-USA 1110-F112-P1M1-1A

CIRCUIT BREAKER, 1A; Voltage DC:28V; Voltage Rating VAC:250V; Fuse Current:1A; No. of Poles:1; Mounting Type:Panel Mount...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
1003729 52 Buy Now »
GBP
12.15 11.13 9.66 9.66 9.66
element14 APAC
1003729 45 Buy Now »
SGD
29.66 29.66 21.63 20.29 20.29

Descriptions

CIRCUIT BREAKER, 1A; Voltage Rating V DC:28V; Voltage Rating V AC:250V; Current Rating:1A; No. of Poles:1; Mounting Type:Panel Mount; Series:1110; SVHC:No SVHC (15-Dec-2010); Approval Bodies:BUREAU VERITAS, CSA, EN 60934, LLOYDS, SEMKO, UL, VDE; Behind Panel Depth:47.5mm; Bezel Depth:19mm; Bezel Width:19mm; Breaking Capacity Current AC:8A; Breaking Capacity Current DC:8A; Dielectric Strength VAC:4000V; External Length / Height:66.6mm; Fuse Current:1A; Insulation Resistance:100Mohm; Internal Resistance:1.1ohm; No. of Mechanical Operations:10000; Operating Temperature Max:55°C; Operating Temperature Min:0°C; Panel Cutout Diameter:16mm; Panel Thickness Max:1.6mm; Panel Thickness Min:0.8mm; Single Flat Panel Cut-out Diameter:13.8mm; Termination Method:6.3 x 0.8mm; Tripping Current:1A; Tripping Current Range:13 - 46 sec
element14 APAC
CIRCUIT BREAKER, 1A; Voltage DC:28V; Voltage Rating VAC:250V; Fuse Current:1A; No. of Poles:1; Mounting Type:Panel Mounting; Series:1110; Approval Bodies:BUREAU VERITAS, CSA, EN60934, LLOYDS, SEMKO, UL, VDE; Breaking Capacity Current AC:8A; Current Rating:1A; External Length / Height:66.6mm; No. of Mechanical Operations:10000; Operating Temperature Max:55°C; Temperature Operating Min:0°C; Behind Panel Depth:47.5mm; Bezel Depth:19mm; Bezel Width:19mm; Breaking Capacity Current DC:8A; Dielectric Strength VAC:4000V; Insulation Resistance:100Mohm; Internal Resistance:1.1ohm; Panel Cut-out Diameter:16mm; Panel Thickness Max:1.6mm; Panel Thickness Min:0.8mm; Single Flat Panel Cut-out Diameter:13.8mm; Termination Method:6.3 x 0.8mm; Tripping Current:1A; Tripping Current Range:13 - 46 sec
Farnell

Technical Specifications

Current Rating 1 A
REACH SVHC Compliance No SVHC
Tripping Current 1 A
Voltage Rating (DC) 28 V
Voltage Rating (AC) 250 V
Mounting Type Panel
Insulation Resistance 100 MΩ
RoHS Compliant

Documents

Farnell
Datasheet 2 pages 11 years ago

Images

Alternate Names

E-T-A 1110-F112-P1M1-1A
ETA-USA Power 1110-F112-P1M1-1A
E-T-A Breakers 1110-F112-P1M1-1A

Search for other parts like 1110-F »