Bel Fuse 110IMY15-24-24-8

Converter, DC-DC, Board-mountable, 15W, 110Vdc in, Dual 24Vdc/0.35A Out, -40°C~+85°C, for mobile applications
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins9
Technical
Ambient Temperature Range High85 °C
Efficiency86 %
FeaturesOTP, OVP, SCP, UVLO
Isolation Voltage4 kV
Max Input Voltage150 V
Max Operating Temperature85 °C
Max Output Current350 mA
Max Power Dissipation16.8 W
Max Supply Voltage150 V
Manufacturer Package Identifier110IMY15-24-24-8
Min Input Voltage50 V
Min Operating Temperature-40 °C
Min Supply Voltage50 V
Number of Outputs2
Output Current350 mA
Output Power16.8 W
Output Voltage24 V
Switching Frequency300 kHz
Voltage - Output 124 V
Voltage - Output 224 V
Dimensions
Height10.414 mm
Length50.8 mm
Width40.64 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse 110IMY15-24-24-8.

Sager Electronics
Datasheet22 pages2 years ago
Datasheet19 pages8 years ago
Upverter
Datasheet19 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse 110IMY15-24-24-8.

Descriptions

Descriptions of Bel Fuse 110IMY15-24-24-8 provided by its distributors.

Converter, DC-DC, Board-mountable, 15W, 110Vdc in, Dual 24Vdc/0.35A Out, -40°C~+85°C, for mobile applications
Isolated DC/DC Converters - Through Hole DC-DC CONVERTER
CONVERT DC/DC 2X 24V 16.8W
OEMs, CMs ONLY (NO BROKERS)
DC DC CONVERTER 24V 24V 15W

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • BEL
  • Bel Fuse Inc
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • Bel Fuse - Circuit Protection
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • BEL FUSEK
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 110 IMY 15-24-24-8

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins9
Technical
Ambient Temperature Range High85 °C
Efficiency86 %
FeaturesOTP, OVP, SCP, UVLO
Isolation Voltage4 kV
Max Input Voltage150 V
Max Operating Temperature85 °C
Max Output Current350 mA
Max Power Dissipation16.8 W
Max Supply Voltage150 V
Manufacturer Package Identifier110IMY15-24-24-8
Min Input Voltage50 V
Min Operating Temperature-40 °C
Min Supply Voltage50 V
Number of Outputs2
Output Current350 mA
Output Power16.8 W
Output Voltage24 V
Switching Frequency300 kHz
Voltage - Output 124 V
Voltage - Output 224 V
Dimensions
Height10.414 mm
Length50.8 mm
Width40.64 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse 110IMY15-24-24-8.

Sager Electronics
Datasheet22 pages2 years ago
Datasheet19 pages8 years ago
Upverter
Datasheet19 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant