C&K Components 1101M2S3CQE2

Slide Switch, 3 Positions, Spdt, Latched, 6A, 28Vdc, Solder Terminal, Through Hole-Straight
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Body MaterialNylon, Stainless Steel
Contact MaterialCopper, Silver
Contact PlatingSilver
Housing MaterialStainless Steel
MountThrough Hole
Technical
Contact Current Rating6 A
Contact Resistance10 mΩ
Current Rating6 A
Electrical Life40 kcycles
Insulation Resistance1 GΩ
Life (Cycles)40 kcycles
Max Current Rating6 A
Max Operating Temperature65 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Number of Poles1
Number of Positions3
OrientationVertical
PackagingBulk
Switch FunctionOn-On
Switch Travel2.16 mm
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length5.08 mm
Depth6.6 mm
Height11.43 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 1101M2S3CQE2.

Upverter
Datasheet6 pages6 years ago
element14 APAC
Datasheet6 pages8 years ago
Datasheet6 pages10 years ago
Burklin Elektronik
Datasheet6 pages5 years ago
Newark
Datasheet6 pages10 years ago
Future Electronics
Datasheet6 pages10 years ago
Verical
Datasheet6 pages16 years ago
Datasheet6 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago
Datasheet4 pages15 years ago
Factory Futures
Datasheet6 pages11 years ago
DigiKey
Datasheet6 pages20 years ago

Inventory History

3 month trend:
-17.12%

Alternate Parts

Price @ 1000
$ 3.225
$ 4.39
$ 4.39
Stock
340,867
52,753
52,753
Authorized Distributors
18
10
10
Throw Configuration
SPDT
SPDT
SPDT
Contact Material
Copper, Silver
Copper
Copper
Contact Plating
Silver
Gold
Gold
Actuator Material
Nylon, Polyamide
Nylon, Polyamide
Nylon, Polyamide
Termination
PC Pins
PC Pins
PC Pins
Current Rating
6 A
6 A
6 A
Voltage Rating (DC)
28 V
28 V
28 V
Illumination Type
-
-
-
Mechanical Life
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for C&K Components 1101M2S3CQE2.

Related Parts

Descriptions

Descriptions of C&K Components 1101M2S3CQE2 provided by its distributors.

Slide Switch, 3 Positions, Spdt, Latched, 6A, 28Vdc, Solder Terminal, Through Hole-Straight
Switch Slide ON None ON SPDT Top Slide 6A 250VAC 28VDC PC Pins Thru-Hole Bulk
Switch, Slide, PC Terminal, SPST, ON-NONE-OFF, 0.4VA MAX@120VAC OR VDC MAX
1000 Series Mini SPDT On-None-On Through Hole Slide Switch
C & K COMPONENTS - 1101M2S3CQE2 - SLIDE SWITCH, SPDT, 6A, 120V
Slide switch, On-On, 1 pole, straight, 6 A/120 VAC/28 VDC, 1101M2S3CQE2
Switch Slide Mini Spdt Pcmnt Slv
Orientation = Horizontal / Contact Configuration = 1CO / Termination Type = PCB Pins / Mounting Type = Through Hole / Illumination = No / Width mm = 6.6 / Length mm = 12.7 / Series = 1000 / Switching Function = ON-ON / Height mm = 6.35 / Pitch mm = 4.7 / Contact Voltage = 120 VAC / Contact Voltage = 28 VDC / Contact Current = 6 A / Actuator Type = Slide
SLIDE SWITCH, SPDT, ON-ON; Contact Configuration:SPDT; Actuator Style:Raised; Switch Operation:On-On; Contact Voltage AC Max:250V; Contact Voltage DC Max:28V; Contact Current Max:6A; Switch Mounting:PCB; Orientation:Vertical; SVHC:No SVHC (18-Jun-2012); Actuation Type:Raised; Actuator Type:Raised Slide; Approval Bodies:CSA / UL; Case Material:Diallyl phthalate (DAP); Contact Configuration:SPDT; Contact Current @ Contact Voltage AC Max:6A; Contact Current @ Contact Voltage AC Min:3A; Contact Current @ Contact Voltage DC Max:6A; Contact Current AC Max:6A; Contact Current DC Max:6A; Contact Material:Copper Alloy; Contact Plating:Silver; Contact Resistance:10mohm; Contact Voltage AC Min:120VAC; Dielectric Strength VDC:1000VAC; External Depth:6.6mm; External Length / Height:6.35mm; External Width:12.7mm; Flammability Rating:UL 94V-0; Insulation Resistance:1000Mohm; Lead Spacing:4.7mm; Lever Length:5.08mm; No. of Electrical Operations:40000; No. of Mechanical Operations:40000; Series:1000

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1101-M2S3CQE2
  • 1101M2S3CQE2.

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Body MaterialNylon, Stainless Steel
Contact MaterialCopper, Silver
Contact PlatingSilver
Housing MaterialStainless Steel
MountThrough Hole
Technical
Contact Current Rating6 A
Contact Resistance10 mΩ
Current Rating6 A
Electrical Life40 kcycles
Insulation Resistance1 GΩ
Life (Cycles)40 kcycles
Max Current Rating6 A
Max Operating Temperature65 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Number of Poles1
Number of Positions3
OrientationVertical
PackagingBulk
Switch FunctionOn-On
Switch Travel2.16 mm
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length5.08 mm
Depth6.6 mm
Height11.43 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 1101M2S3CQE2.

Upverter
Datasheet6 pages6 years ago
element14 APAC
Datasheet6 pages8 years ago
Datasheet6 pages10 years ago
Burklin Elektronik
Datasheet6 pages5 years ago
Newark
Datasheet6 pages10 years ago
Future Electronics
Datasheet6 pages10 years ago
Verical
Datasheet6 pages16 years ago
Datasheet6 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago
Datasheet4 pages15 years ago
Factory Futures
Datasheet6 pages11 years ago
DigiKey
Datasheet6 pages20 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago